LPC11x37H Microcontrollers


NXP LPC microcontrollers with I/O handler

The LPC11x37H series microcontrollers are an ARM cortex-M0-based, low-cost, 32-bit MCU, designed for 8/16-bit microcontroller applications, offering performance, low power, simple instruction set, and memory addressing, together with reduced code size compared to existing 8/16-bit architectures. These microcontrollers operate at CPU frequencies of up to 50 MHz. The peripheral complement of the LPC11E3x includes up to 128 kB of flash memory, 12 kB of SRAM data memory and 4 kB EEPROM, one fast-mode plus I²C-bus interface, one RS-485/EIA-485 USART with support for synchronous mode and smart-card interface, two SSP interfaces, four general-purpose counter/timers, a 10-bit ADC, and up to 54 general-purpose I/O pins. Software libraries available for the I/O Handler include I²S, I²C, UART, CRC, threshold ADC conversion, and DMA functionality. In addition, the LPC11U37HFBD64 is equipped with a highly flexible and configurable full-speed USB 2.0 device controller, bringing unparalleled design flexibility and seamless integration to today’s demanding connectivity solutions.
  • System:
    • ARM Cortex-M0 processor, running at frequencies of up to 50 MHz
    • ARM Cortex-M0 built-in nested vectored interrupt controller (NVIC)
    • Non-maskable interrupt (NMI) input selectable from several input sources
    • System tick timer
  • Memory:
    • Up to 128 kB on-chip flash program memory with sector (4 kB), and page erase (256 byte) access
    • 4 kB on-chip EEPROM data memory byte erasable and byte programmable on-chip API support
    • 12 kB SRAM data memory
    • 16 kB boot ROM
    • In-system programming (ISP) and in-application programming (IAP) via on-chip bootloader software
  • Debug options:
    • Standard JTAG (joint test action group) test interface for BSDL (boundary scan description language)
    • Serial wire debug

LPC11x37H Microcontrollers

Manufacturer Part Number Description Available Quantity Datasheets
LPC11U37HFBD64/4QL IC MCU 32BIT 128KB FLASH 64LQFP 149
LPC11E37HFBD64/4QL IC MCU 32BIT 128KB FLASH 64LQFP 159
OM13062 BOARD DEMO LPC11 32BIT MCU 8