Loudspeaker Enclosures


PUI Audio introduces a line of optimized, enclosed loudspeaker components

PUI Audio introduces a line of optimized, enclosed loudspeaker components. Carefully chosen drive units paired with ABS (94V-0) enclosures provide exceptional sound quality and durability. Each model is designed to maximize SPL of the loudspeaker unit within its usable range. Five variations have speaker elements that range from 16 mm to 45 mm (0.62 to 1.77 in) diameter with enclosures as shallow as 5 mm (0.19 in.). Each is equipped with 150 mm wire lead (26 gauge) attached for convenience in connectivity within any application.

Enclosed Speaker Components
Applications
Medical
  • Hospital and home medical equipment
  • Vital signs monitoring
  • Diagnostic and imaging equipment
  • Prenatal and neonatal monitoring and equipment
Fire, safety, and security
  • Home and commercial security
  • Retail security/loss prevention
  • Interactive system control panels
  • Fire and emergency alert systems
Point of Sales/Purchase
  • POS terminals
  • Bar code scanners/readers
  • Gas pumps
  • ATM’s and automated teller machines
  • Retail kiosks
Industrial
  • Construction equipment
  • Fork and scissor lifts
  • Elevators
  • Food service and vending equipment
Consumer electronics
  • Desktop, laptop, and tablet computers
  • Computer peripherals (monitors, printers, and scanners)
  • White goods and small appliances
  • Camera and video equipment
Others
  • Home automation systems
  • Fitness and leisure equipment
  • Casino gaming/slot machines
  • Handheld entertainment/gaming devices
  • Gaming consoles

Loudspeaker Enclosures

Manufacturer Part Number Description Available Quantity Datasheets
ASE02008MR-LW150-R SPEAKER ENCLOSURE .5 W 8 OHM 79 962
ASE02808MR-LW150-R SPEAKER ENCLOSURE 2 W 8 OHM 82 D 1362
ASE03008MR-LW150-R SPEAKER ENCLOSURE 1 W 8 OHM 83 D 558
ASE04508MR-LW150-R SPEAKER ENCLOSURE 3 W 8 OHM 82 D 86
ASE06008MR-LW150-R SPEAKER ENCLOSURE 3 W 8 OHM 83 D 1389