LMZ10500/501 Simple Switcher Nano Module


Nano modules with 5.5 V maximum input voltage from Texas Instruments

Texas Instruments' LMZ10500 SIMPLE SWITCHER® nano module is an easy-to-use step-down DC-DC solution capable of driving up to 650 mA (LMZ10500) or 1 A (LMZ10501) load in space-constrained applications. Only an input capacitor, an output capacitor, a small VCON filter capacitor, and two resistors are required for basic operation. The nano module comes in an 8-pin LLP footprint package with an integrated inductor. Internal current-limit-based soft-start function, current-overload protection, and thermal shutdown are also provided.

For soldering information please refer to the following App Note: AN-1187

SIMPLE SWITCHER® DC-DC Regulator and Module Portfolio Overview Powering FPGAs with SIMPLE SWITCHER® LMZ3 Power Modules

LMZ10500/501 Simple Switcher Nano Module

Manufacturer Part Number Description Available Quantity Datasheets
LMZ10500SILT DC/DC CONVERTER 0.6-3.6V 2W 6364
LMZ10501SILT DC/DC CONVERTER 0.6-3.6V 1A 6443