LM436xx/LM460xx SIMPLE SWITCHER® Regulators


TI's 3.5-60 V, 0.5-2 A, synchronous step-down voltage converters

Texas Instruments' LM436xx/LM460xx SIMPLE SWITCHER® regulators are easy-to-use synchronous step-down DC-DC converters capable of driving up to 2 A of load current from an input voltage ranging from 3.5 to 60 V. These devices provides exceptional efficiency, output accuracy and drop-out voltage in a very small solution size. An extended family is available in 0.5 A and 1 A load current options in pin-to-pin-compatible packages. Peak current-mode control is employed to achieve simple control loop compensation and cycle-by-cycle current limiting.

Optional features such as programmable switching frequency, synchronization, power-good flag, precision enable, internal soft-start, extendable soft-start, and tracking provide a flexible and easy-to-use platform for a wide range of applications. Discontinuous conduction and automatic frequency modulation at light loads improve light load efficiency. The family requires few external components and pin arrangement allows simple, optimum PCB layout. Protection features include thermal shutdown, VCC under-voltage lockout, cycle-by-cycle current limit, and output short-circuit protection.

Powering FPGAs with SIMPLE SWITCHER® LMZ3 Power Modules

36 V SIMPLE SWITCHER® Regulators

Manufacturer Part Number Description Available Quantity Datasheets
LM43602PWPT IC REG BUCK SYNC ADJ 2A 16HTSSOP 143
LM43603PWPT IC REG BUCK SYNC ADJ 3A 16HTSSOP 2208
LM43600PWPT IC REG BUCK SYNC ADJ 0.5A 16TSSO 183
LM43601PWPT IC REG BUCK SYNC ADJ 1A 16TSSOP 266

60 V SIMPLE SWITCHER® Regulators

Manufacturer Part Number Description Available Quantity Datasheets
LM46002PWPT IC REG BUCK SYNC ADJ 2A 16HTSSOP 226
LM46000PWPT IC REG BUCK SYNC ADJ 0.5A 16HTSS 215
LM46001PWPT IC REG BUCK SYNC ADJ 1A 16HTSSOP 0

Evaluation Boards

Manufacturer Part Number Description Available Quantity Datasheets
LM43603PWPEVM EVAL BOARD BUCK REG LM43603 15
LM46002PWPEVM EVAL BOARD BUCK REG LM46002 10