LFPAK Bipolar Transistors


NXP's first bipolar transistors in LFPAK/Power-SO8

NXP Semiconductors now offers the first high-power bipolar transistors housed in a LFPAK56 (Power-SO8) package. They deliver DPAK-like thermal and electrical performance in just half the footprint. Offering reliable, energy-efficient performance, they are AEC-Q101 qualified and support high-temperature operation up to 175°C. NXP will further grow their portfolio in 2014 and offer 25 types, up to 100 V and 15 A, in single and double configurations. These bipolar transistors offer space-saving 5 x 6 mm package outlines and low profiles of 1 mm, along with high power dissipation (Ptot).

Features Applications
  • Suitable for high-temperature applications (175°C)
  • High reliability and mechanical ruggedness thanks to solid copper clip (no wires)
  • High energy efficiency due to less heat generation
  • AEC-Q101 qualified
  • Future-proof, growing portfolio
  • Power management
  • Motor drives
  • Loadswitches
  • Linear mode voltage regulators
  • Backlighting applications
Available in Tape and Reel (-2-ND), Cut Tape (-1-ND), and custom Digi-Reel® (-6-ND).

Download NXP's LFPAK product brochure.

NXP LFPAK Types and Competitor Crosses

NXP Type
(LFPAK)
Electric Parameter
(VCEO, IC, ICM, hFE min/typ)
Name
(Competitor Type)
Electric Parameter
(Competitor Type)
Package
(Competitor Type)
PHPT60603PY 60 V, 3 A, 8 A, 200/400 MJD32 (ON, ST, Fairchild) PNP, 40 V, 3 A DPAK
PHPT60603NY 60 V, 3 A, 8 A, 200/400 MJD31 (ON, ST, Fairchild) NPN, 40 V, 3 A DPAK
PHPT61003PY 100 V, 3 A, 8 A, 150/220 MJD32C (ON, ST, Fairchild) PNP, 100 V, 3 A DPAK
PHPT61003NY 100 V, 3 A, 8 A, 150/250 MJD31C (ON, ST, Fairchild) NPN, 100 V, 3 A DPAK
PHPT61002PYC 100 V, 2 A, 6 A, 150/220 2SA2205 (ON, Sanyo) PNP, 100 V, 3 A DPAK
PHPT61002NYC 100 V, 2 A, 6 A, 150/250 2SC6099 (ON, Sanyo) NPN, 100 V, 3 A DPAK

LFPAK56 vs. DPAK
LFPAK56 – the true power package: Get DPAK-like performance in half the footprint

Parameter LFPAK56 DPAK
Reliability / mechanical ruggedness Designed for reliability: solid copper clip, wire-free Wire bonding prone to breakage
Outline 5 x 6 mm² 10 x 7 mm²
Height 1 mm 2.3 mm
Occupied area on PCB 30 mm² 70 mm²
Max. temperature of complete portfolio 175°C 150°C

LFPAK Bipolar Transistors

Manufacturer Part Number Description Available Quantity Datasheets
PHPT60603NYX TRANS NPN 60V 3A LFPAK 2660
PHPT60603PYX TRANS PNP 60V 3A LFPAK 345
PHPT61003NYX TRANS NPN 100V 3A LFPAK 1577
PHPT61003PYX TRANS PNP 100V 3A LFPAK 400
PHPT61002NYCX TRANS NPN 100V 2A LFPAK 1500
PHPT61002PYCX TRANS PNP 100V 2A LFPAK 332