LED Light Engines


Thomas Research LED light engines are designed to easily drop into a wide-variety of existing luminaire designs

TRP's eight families of LED light engines are designed to be "standard", making them easy to simply drop into a wide-variety of existing luminaire designs. Depending on the model, color temperature options range from 2700K to 5000K, most with 83 CRI or better. Offering high-lumen output, they are optimized for use with TRP's high-performance LED drivers. Linear 11" and 22" engines are engineered for troffer applications, whether retrofit or new manufacturing. A narrow 22.7" linear model, perfect for cove, under cabinet, and sign lighting applications, can be cut to length.

Round: 3", 3.7", and 4.7" diameter light engines are available for commercial or residential down-light applications

Square: 10.2" fingerboard design eliminates excess FR4 board, and provides superior light uniformity for surface-mount, recessed, or suspended office luminaires.

Canopy: rectangular 7" light engine, designed for popular outdoor applications such as garage, area, and gas station lighting.


Linear

Manufacturer Part Number Description Available Quantity Datasheets
98000 LED PCBA, 11IN TROFFER 3000K 46
98001 LED PCBA, 11IN TROFFER 3500K 92
98002 LED PCBA, 11IN TROFFER 4000K 39
98003 LED PCBA, 23IN TROFFER 3000K 100
98004 LED PCBA, 23IN TROFFER 3500K 144
98005 LED PCBA, 23IN TROFFER 4000K 50
98010 LED PCBA, NARROW LINEAR, 3000K 49
98011 LED PCBA, NARROW LINEAR, 3500K 76
98012 LED PCBA, NARROW LINEAR, 4000K 40

Round

Manufacturer Part Number Description Available Quantity Datasheets
98013 LED PCBA, 3" ROUND, 2700K 90
98014 LED PCBA, 3" ROUND, 3000K 98
98015 LED PCBA, 3" ROUND, 3500K 97
98016 LED PCBA, 3" ROUND, 4000K 47
98017 LED PCBA, 3.7" ROUND, 2700K 95
98018 LED PCBA, 3.7" ROUND, 3000K 99
98020 LED PCBA, 3.7" ROUND, 4000K 31
98021 LED PCBA, 4.7" ROUND, 2700K 63
98022 LED PCBA, 4.7" ROUND, 3000K 98
98023 LED PCBA, 4.7" ROUND, 3500K 100
98024 LED PCBA, 4.7" ROUND, 4000K 90
98019 LED PCBA, 3.7" ROUND, 3500K 96

Square

Manufacturer Part Number Description Available Quantity Datasheets
98006 LED PCBA, FINGER BOARD, 3000K 46
98007 LED PCBA, FINGER BOARD, 3500K 95
98008 LED PCBA, FINGER BOARD, 4000K 31

Canopy

Manufacturer Part Number Description Available Quantity Datasheets
98009 LED PCBA, 12-LED CANOPY, 5000K 91