LDK120 Low Drop Voltage Regulator


200 mA low quiescent current very low noise LDO

The LDK120 low drop-voltage regulator provides 200 mA of maximum current from an input supply voltage in the range of 1.9 V to 5.5 V, with a typical dropout voltage of 100 mV. The device is stabilized with a ceramic capacitor on the output. The very low drop-voltage, low quiescent current, and low noise features make it suitable for low power battery-powered applications. An enable logic control function puts the LDK120 in shutdown mode, allowing a total current consumption lower than 1 μA. The device also includes short-circuit constant current limiting and thermal protection.

LDK120XX

Manufacturer Part Number Description Available Quantity Datasheets
LDK120C-R IC REG LDO ADJ 0.2A SOT323-5 9347
LDK120M33R IC REG LDO 3.3V 0.2A SOT23-5 0