KE Series General Purpose Filters


Delta's general purpose KE series entry filters

Delta’s KE series was specially designed with ground choke providing the most effective EMI suppression for high-frequency noise (ranged 5 MHz to 25 MHz) for applications that need common-mode and differential-mode noise filtering.

This high-performance general purpose filter series incorporates an IEC connector with standard 2200 pF Y-Caps and option bleeder resistors (3300 pF Y-Caps are available upon request). Various mounting options including snap-in versions and standard or wide-mounting flanges, enabling maximum flexibility for assembly and installation. All numbers are cULus recognized and SEMKO approved.

The KE series is designed for a maximum continuous operating voltage of 250 VAC, 50/60 Hz and a current rating of 1 A to 10 A.

EMI Filter Products
Applications
  • Common-mode and differential-mode noise filtering of power supply
  • Computer applications
  • Communications/networking equipment
  • Home appliance application
Benefits
  • Standard filter
  • Easier to install
  • Optional bleeder resistor
  • Optional medical type (without Y capacitor)
  • Small size: 54 mm x 28.4 mm x 21.3 mm (KExxxEA: 60 mm x 28.4 mm x 21.3 mm)

KEE

Manufacturer Part Number Description Available Quantity Datasheets
03KEEG3SA HI-PERF FILTER SCRW IN 115/250VA 270
06KEEG3SA HI-PERF FILTER SCRW IN 115/250VA 264
10KEEG3SA HI-PERF FILTER SCRW IN 115/250VA 256
03KEEG3EA HI-PERF FILTER SCRW IN 115/250VA 45
08KEEG3EA HI-PERF FILTER SCRW IN 115/250VA 176
10KEEG3EA HI-PERF FILTER SCRW IN 115/250VA 175
03KEEG3EAM MED FILTER 3A 115/250VAC 179
08KEEG3EAM MED FILTER 8A 115/250VAC 174
10KEEG3EAM MED FILTER 10A 115/250VAC 178

KEN

Manufacturer Part Number Description Available Quantity Datasheets
03KENG3SA HI-PERF FILTER SNP 115/250VAC 210
06KENG3SA HI-PERF FILTER SNP 115/250VAC 206
10KENG3SA HI-PERF FILTER SNP 115/250VAC 208
03KENG3EA HI-PERF FILTER SNP 115/250VAC 0
08KENG3EA HI-PERF FILTER SNP 115/250VAC 210
10KENG3EA HI-PERF FILTER SNP 115/250VAC 179
03KENG3EAM MED FILTER 3A 115/250VAC 210
08KENG3EAM MED FILTER 8A 115/250VAC 210
10KENG3EAM MED FILTER 10A 115/250VAC 210
03KENG3EAM-R MED FILTER 3A 115/250VAC 210
08KENG3EAM-R MED FILTER 8A 115/250VAC 210
10KENG3EAM-R MED FILTER 10A 115/250VAC 206