JCA Series DC/DC Converters


XP Power offers their JCA series

XP Power’s JCA series is comprised of 2, 3, 4, 6 and 10 W models. Packaged in an ultra-compact format measuring just 25.4 x 20.3 x 10.0 mm (1 x 0.8 x 0.4 inches) the JCA series has a footprint 20% smaller than other 24-DIP devices available on the market. Occupying less PCB space than conventional designs allows designers to reduce the size of new developments or utilize the board space for additional features, while the industry-standard 24-DIP pin-out makes the converter an ideal drop-in replacement for existing designs.

Accommodating a 2:1 input range, the JCA series offers a choice of 4 nominal input voltages of 5 V, 12 V, 24 V and 48 V DC with under-voltage lockout as standard. For each input voltage, single-output models offer 3.3 V, 5 V, 12 V or 15 V DC outputs or the dual output versions provide +/-5 V, +/-12 V or +/-15 V DC. Outputs are fully regulated, varying no more than +/-0.3% over all input conditions, and less than +/-1.0% across all load conditions. The JCA series offers basic input-to-output isolation rated at 1,500 VDC and case to input or output is 500 VDC.

Suitable for a wide variety of application environments, the converters operate from -40° to +100°C with no derating until +70°C. No additional heat sinking or forced air cooling is required. The maximum case temperature is +100°C.

Features and Benefits
  • Compact 1.0” x 0.8” metal package
  • Industry-standard pin-out
  • 2:1 input range
  • Single and dual outputs
  • Operating temperature -40°C to +100°C
  • 3-year warranty

2 Watt

Manufacturer Part Number Description Available Quantity Datasheets
JCA0205D01 DC/DC CONVERTER +/-5V 2W 18
JCA0205D02 DC/DC CONVERTER +/-12V 2W 10
JCA0205D03 DC/DC CONVERTER +/-15V 2W 4
JCA0205S03 DC/DC CONVERTER 3.3V 2W 58
JCA0205S05 DC/DC CONVERTER 5V 2W 19
JCA0205S12 DC/DC CONVERTER 12V 2W 11
JCA0205S15 DC/DC CONVERTER 15V 2W 16
JCA0212D01 DC/DC CONVERTER +/-5V 2W 8
JCA0212D02 DC/DC CONVERTER +/-12V 2W 0
JCA0212D03 DC/DC CONVERTER +/-15V 2W 8
JCA0212S03 DC/DC CONVERTER 3.3V 2W 53
JCA0212S05 DC/DC CONVERTER 5V 2W 108
JCA0212S12 DC/DC CONVERTER 12V 2W 64
JCA0212S15 DC/DC CONVERTER 15V 2W 53
JCA0224D01 DC/DC CONVERTER +/-5V 2W 3
JCA0224D02 DC/DC CONVERTER +/-12V 2W 84
JCA0224D03 DC/DC CONVERTER +/-15V 2W 21
JCA0224S03 DC/DC CONVERTER 3.3V 2W 1
JCA0224S05 DC/DC CONVERTER 5V 2W 0
JCA0224S12 DC/DC CONVERTER 12V 2W 18
JCA0224S15 DC/DC CONVERTER 15V 2W 18
JCA0248D01 DC/DC CONVERTER +/-5V 2W 59
JCA0248D02 DC/DC CONVERTER +/-12V 2W 16
JCA0248D03 DC/DC CONVERTER +/-15V 2W 13
JCA0248S03 DC/DC CONVERTER 3.3V 2W 100
JCA0248S05 DC/DC CONVERTER 5V 2W 80
JCA0248S12 DC/DC CONVERTER 12V 2W 34
JCA0248S15 DC/DC CONVERTER 15V 2W 16

3 Watt

Manufacturer Part Number Description Available Quantity Datasheets
JCA0305D01 DC/DC CONVERTER +/-5V 3W 64
JCA0305D02 DC/DC CONVERTER +/-12V 3W 57
JCA0305D03 DC/DC CONVERTER +/-15V 3W 62
JCA0305S03 DC/DC CONVERTER 3.3V 3W 39
JCA0305S05 DC/DC CONVERTER 5V 3W 106
JCA0305S12 DC/DC CONVERTER 12V 3W 96
JCA0305S15 DC/DC CONVERTER 15V 3W 21
JCA0312D01 DC/DC CONVERTER +/-5V 3W 20
JCA0312D02 DC/DC CONVERTER +/-12V 3W 10
JCA0312D03 DC/DC CONVERTER +/-15V 3W 20
JCA0312S03 DC/DC CONVERTER 3.3V 3W 53
JCA0312S05 DC/DC CONVERTER 5V 3W 13
JCA0312S12 DC/DC CONVERTER 12V 3W 29
JCA0312S15 DC/DC CONVERTER 15V 3W 20
JCA0324D01 DC/DC CONVERTER +/-5V 3W 15
JCA0324D02 DC/DC CONVERTER +/-12V 3W 28
JCA0324D03 DC/DC CONVERTER +/-15V 3W 390
JCA0324S03 DC/DC CONVERTER 3.3V 3W 3
JCA0324S05 DC/DC CONVERTER 5V 3W 255
JCA0324S12 DC/DC CONVERTER 12V 3W 23
JCA0324S15 DC/DC CONVERTER 15V 3W 16
JCA0348D01 DC/DC CONVERTER +/-5V 3W 54
JCA0348D02 DC/DC CONVERTER +/-12V 3W 16
JCA0348D03 DC/DC CONVERTER +/-15V 3W 16
JCA0348S03 DC/DC CONVERTER 3.3V 3W 60
JCA0348S05 DC/DC CONVERTER 5V 3W 10
JCA0348S12 DC/DC CONVERTER 12V 3W 16
JCA0348S15 DC/DC CONVERTER 15V 3W 16

4 Watt

Manufacturer Part Number Description Available Quantity Datasheets
JCA0405D01 DC/DC CONVERTER +/-5V 4W 22
JCA0405D02 DC/DC CONVERTER +/-12V 4W 11
JCA0405D03 DC/DC CONVERTER +/-15V 4W 9
JCA0405S03 DC/DC CONVERTER 3.3V 4W 0
JCA0405S05 DC/DC CONVERTER 5V 4W 32
JCA0405S12 DC/DC CONVERTER 12V 4W 19
JCA0405S15 DC/DC CONVERTER 15V 4W 10
JCA0412D01 DC/DC CONVERTER +/-5V 4W 28
JCA0412D02 DC/DC CONVERTER +/-12V 4W 47
JCA0412D03 DC/DC CONVERTER +/-15V 4W 14
JCA0412S05 DC/DC CONVERTER 5V 4W 54
JCA0412S12 DC/DC CONVERTER 12V 4W 32
JCA0412S15 DC/DC CONVERTER 15V 4W 12
JCA0424D01 DC/DC CONVERTER +/-5V 4W 8
JCA0424D02 DC/DC CONVERTER +/-12V 4W 14
JCA0424D03 DC/DC CONVERTER +/-15V 4W 11
JCA0424S03 DC/DC CONVERTER 3.3V 4W 11
JCA0424S05 DC/DC CONVERTER 5V 4W 95
JCA0424S15 DC/DC CONVERTER 15V 4W 21
JCA0448D01 DC/DC CONVERTER +/-5V 4W 16
JCA0448D02 DC/DC CONVERTER +/-12V 4W 14
JCA0448D03 DC/DC CONVERTER +/-15V 4W 16
JCA0448S03 DC/DC CONVERTER 3.3V 4W 11
JCA0448S05 DC/DC CONVERTER 5V 4W 67
JCA0448S12 DC/DC CONVERTER 12V 4W 19
JCA0448S15 DC/DC CONVERTER 15V 4W 16

10 Watt

Manufacturer Part Number Description Available Quantity Datasheets
JCA1005D01 DC/DC CONVERTER +/-5V 10W 0
JCA1005D02 DC/DC CONVERTER +/-12V 10W 19
JCA1005D03 DC/DC CONVERTER +/-15V 10W 53
JCA1005S03 DC/DC CONVERTER 3.3V 10W 11
JCA1005S05 DC/DC CONVERTER 5V 10W 18
JCA1005S12 DC/DC CONVERTER 12V 10W 0
JCA1005S15 DC/DC CONVERTER 15V 10W 16
JCA1012D01 DC/DC CONVERTER +/-5V 10W 3
JCA1012D02 DC/DC CONVERTER +/-12V 10W 38
JCA1012D03 DC/DC CONVERTER +/-15V 10W 48
JCA1012S03 DC/DC CONVERTER 3.3V 10W 32
JCA1012S05 DC/DC CONVERTER 5V 10W 27
JCA1012S12 DC/DC CONVERTER 12V 10W 0
JCA1012S15 DC/DC CONVERTER 15V 10W 64
JCA1024D01 DC/DC CONVERTER +/-5V 10W 16
JCA1024D02 DC/DC CONVERTER +/-12V 10W 10
JCA1024D03 DC/DC CONVERTER +/-15V 10W 3
JCA1024S03 DC/DC CONVERTER 3.3V 10W 14
JCA1024S05 DC/DC CONVERTER 5V 10W 247
JCA1024S12 DC/DC CONVERTER 12V 10W 11
JCA1024S15 DC/DC CONVERTER 15V 10W 24
JCA1048D01 DC/DC CONVERTER +/-5V 10W 16
JCA1048D02 DC/DC CONVERTER +/-12V 10W 16
JCA1048D03 DC/DC CONVERTER +/-15V 10W 32
JCA1048S03 DC/DC CONVERTER 3.3V 10W 15
JCA1048S05 DC/DC CONVERTER 5V 10W 13
JCA1048S12 DC/DC CONVERTER 12V 10W 13
JCA1048S15 DC/DC CONVERTER 15V 10W 16