ITT QLC (Quad Lock Connector) Series


ITT expands their DL family of connectors with the miniature QLC devices

ITT Interconnect Solutions recognized the medical industry’s need for portability, increased functionality, and reliable mateability in diagnostic equipment. They have innovated upon their proven DL product line, the industry’s first “Zero Insertion Force” technology, to achieve reductions in interconnect packaging while accommodating robust performance requirements. The designed QLC betters current industry requirements by providing a mating cycle capability of over 20,000 cycles while supplying a 65% smaller package with a full 260-pin configuration. The QLC provides increased customer flexibility by providing full intermateability with competitive products, ensuring that as you upgrade to the new QLC interface, legacy products will remain fully functional during your transition.

Features and Benefits
  • Over 65% smaller packaging than current DL products
  • Incorporation of ITT's unique extended insulator
  • Judiciously-located grounding springs
  • Robust zinc die-cast outer body
  • Incorporation of four locking hooks
  • Audible and tactile latching system
  • Fully-intermateable design
  • Assembly time decreased by over 15%
  • Over 20K mating cycles
  • Utilization of 130-pin PCB surface-mount
Applications
  • Ultrasound scanner
  • Medical equipment
  • Test equipment
  • Industrial controls
  • Rail

QLC Series

Manufacturer Part Number Description Available Quantity Datasheets
QLC260P CONN RECEP M 260POS SLDR ST 41
QLC260R CONN PLUG M 260POS SLDR ST 64
127059-0069 LEVER QLC 39
127059-0067 RETAIN SCREW M2.5X6 5476