IL13 Series IEC Lock Power Cords


Schaffner announces the addition of the IEC Lock power cords

Schaffner's IEC Lock power cords lock into any IEC C14 connector or power entry module. This simple and attractive solution does not require the exchange or modification of the power inlet, making it an easy retrofit for all electronic equipment and devices where safe/reliable power connections are a must.

The Schaffner power cords with IEC Lock reduce installation time and material by eliminating the need for bale or clamp accessories, and are easily installed and released from standard IEC 60320 style C14 inlets with the press of a button.

Features
  • Power cord with locking system for IEC inlets
  • Protection class I
  • Suitable for use with any C14 IEC inlet
  • Fits the complete Schaffner IEC inlet filter
    program with C14 IEC inlet
  • Maximum pin temperature 70°C
Applications
  • Data centers
  • Industrial equipment
  • Medical devices
  • In-vitro diagnostic devices
  • Broadcasting stations
  • Mobile applications

Standard

Manufacturer Part Number Description Available Quantity Datasheets
IL13-UK1-H05-3100-200 LOCKING LINE CORD 3 COND UK 2M 107
IL13-EU1-H05-3100-200 LOCKING LINE CORD 3 COND EU 2M 173
IL13-US1-SVT-3100-183 LOCKING LINE CORD 3 COND US 6' 3061
IL13-C14-SVT-3100-183 LOCKING LINE CORD 3 COND US 6' 0

Medical

Manufacturer Part Number Description Available Quantity Datasheets
IL13-US2-SJT-3100-366 MED LOCKING LINE CORD 3 COND 12' 81
IL13-US2-SJT-3100-275 MED LOCKING LINE CORD 3 COND 9' 418
IL13-US2-SJT-3100-183 MED LOCKING LINE CORD 3 COND 6' 178