Hirose DF36 Series


Hirose Electric’s DF36 series of 0.4 mm pitch micro-coaxial connectors

Hirose Electric’s DF36 series of 0.4 mm pitch micro-coaxial connectors have enhanced shielding for EMI prevention. Metal covers on the plug and receptacle connect to each other with a reliable multi-point ground contact, assuring reliable ground connection and EMC protection. The thin plug facilitates insertion through a small hinge. The secure lock has a clear tactile click to ensure proper mating. The mated height of 1.5 mm allows use in space-restricted area.

Micro-Coaxial Connector
Features and Benefits
  • 0.4 mm pitch
  • 1.5 mm mated height
  • Enhanced shielding and ground connections
  • Reliable lock with clear tactile click
  • Solder wicking prevention with nickel barriers
  • Current rating is 0.25 A/pin
  • Rated voltage is 30 V AC

DF36

Manufacturer Part Number Description Available Quantity Datasheets
DF36A-40S-0.4V(51) CONN RECEPT 40POS 0.4MM SMD GOLD 10964
DF36-20S-0.4V(52) CONN RCPT 0.4MM 20POS AU SMD 1381
DF36A-30P-SHL CONN COVER FOR 30POS PLUG 8165
DF36A-30S-0.4V(51) CONN RCPT 0.4MM 30POS AU SMD 26361
DF36A-50S-0.4V(51) CONN RCPT 0.4MM 50POS SMD 321