High-Amperage Power Plugs and Jacks


Switchcraft's high-amperage power plugs and jacks are rated up to 11 A current (carry) in both sealed and non-sealed versions

Switchcraft® is pleased to announce the newest of our product lines, the high-amperage power plug and jack. This product is a great new addition to the already expansive offering of Switchcraft® power plugs and jacks. These new versions are rated up to 11 A current (carry) and come in both sealed and non-sealed versions. They are made in the USA to the same high standard as all of our current product offering.

Non-Sealed

High-amperage non-sealed power jacks and plugs are available in locking or non-locking versions. Automatic switch-over from AC to DC permitted by sleeve-shunt spring. Up to 11 A current rating (carry).

Sealed

High-amperage sealed jacks and plugs are sealed to IP68, NEMA 250 (6P) when mated. Automatic switch-over from AC to DC permitted by sleeve-shunt spring. Lock and non-locking versions available. Up to 11 A current rating (carry).

Features and Benefits Applications
  • Up to 11 A current rating (carry), up to 24 VDC at 55ºC
  • -40ºC to 105ºC operating temperature
  • Locking/non-locking versions available
  • Automatic switch-over from AC to DC permitted by sleeve-shunt spring
  • Available in sealed and non-sealed versions
  • Sealed versions sealed to IP68, NEMA 250 (6P) (when mated)
  • Any sealed data transmission
  • Military or industrial GPS location devices
  • Instrumentation
  • Medical equipment
  • Marine applications
  • Transportation
  • General industrial electronic applications
  • Power supplies

High Amperage Power Plugs

Manufacturer Part Number Description Available Quantity Datasheets
S1017 CONN PWR PLUG OD 4.4-5.3MM 102
S1015 CONN PWR PLUG OD 3.8-4.4MM 85
S1012 CONN PWR PLUG 5.54MM FREE HANG 34
S10KS17 CONN PWR PLUG 5.54MM LOCK IP68 96
S10KS15 CONN PWR PLUG 5.54MM LOCK IP68 455
S10KS12 CONN PWR PLUG 5.54MM LOCK IP68 182
S10K CONN PWR PLUG 5.54MM LOCKING 112
S10 CONN PWR PLUG 5.54MM FREE HANG 60

High Amperage Power Jacks

Manufacturer Part Number Description Available Quantity Datasheets
RASSM10PS CONN PWR JACK 2X6.4MM SMD IP68 59
RASSM10P CONN PWR JACK 2X6.4MM SMD 60
RASSM10 CONN PWR JACK 2X6.4MM SMD 82
RASM10PS CONN PWR JACK 2X6.4MM SMD IP68 61
RASH10S CONN PWR JACK 2X6.4MM SMD HYBRID 76
RASH10PS CONN PWR JACK 2X6.4MM SMD HYBRID 47
RASH10P CONN PWR JACK 2X6.4MM SMD HYBRID 152
RASPC10S CONN PWR JACK 2X6.4MM T/H IP68 10
RASPC10PS CONN PWR JACK 2X6.4MM T/H IP68 0
RASPC10P CONN PWR JAC 2X6.4MM T/H 43
RASPC10 CONN PWR JACK 2X6.4MM T/H 23
RAPC10S CONN PWR JACK 2X6.4MM T/H IP68 0
RAPC10PS CONN PWR JACK 2X6.4MM T/H IP68 35
RAPC10P CONN PWR JACK 2X6.44MM T/H 92
RAPC10 CONN PWR JACK 2X6.4MM T/H 131