Hall-Effect Joysticks


APEM offers a large variety of Hall-Effect joysticks

CJ Series
The CJ series joystick features an ergonomic multifunction handle purposely designed for safety critical hand-operated applications. Available as a one or two axis joystick, the CJ series utilizes non-contacting Hall-Effect technology for over one million operations. The CJ series features an industry-common mounting cutout and hole pattern, allowing it to easily replace early generation third-party joysticks in existing OEM applications. Environmentally-sealed up to IP68 for protection against the ingress of dust and liquids, the CJ series is ideally suited for construction vehicles including cranes, loaders, and excavators.

CW Series
The CW series uses proven non-contacting Hall-Effect technology to provide highly-reliable and accurate linear output. Designed for integration into joystick handles and control grips, the CW series enables system designers to optimize the ergonomics and efficiency of their control systems. The CW series is a low-profile controller measuring only 25 mm x 13 mm x 9 mm above panel and features an arching wheel design to provide one axis of forward and backward movement. Utilizing snap-in tabs for easy panel mounting, the device measures only 18 mm below panel. Featuring spring return-to-center mechanism, the CW series is ergonomically designed for precision fingertip control, making it ideal for repeated operations over long periods. It also features excellent proportional control, stable output, low-noise, and long-life, and is designed for panel-mount applications as well as joystick integration.

HF Joystick
The HF joystick is a contactless, multi-axis controller providing long-life finger positioning control. Featuring non-contact Hall-Effect technology while utilizing minimal mounting depth, the HF joystick is designed for applications requiring enduring accuracy and precision. Available with several ergonomic handles and in single-, dual- or triple-axis configurations, ideal applications include CCTV control, robotics, medical devices, and audio video production consoles.

MS Series
The MS series joystick is a contactless, Hall-Effect controller developed for demanding operator control applications requiring a rugged, yet compact hand-operated positioning device. Available with several ergonomic multi-axis handles while utilizing only five square inches of surface area, the MS series joystick is ideally suited for off-highway enclosed cabin vehicles. Striking the perfect balance between size and durability, widely used applications include watercraft, agricultural, forestry, and material handling vehicles.

SN Series
Engineered specifically for the broadcasting industry, the SN series t-bar fader is a “put and stay” joystick that provides precision fingertip control. Featuring non-contacting Hall-Effect sensing for long-life performance, the SN series is rated over one million lifecycles. The SN series t-bar provides an analog voltage output proportional to the distance and direction over which the handle is moved. A range of output options are available as standard. The SN series fader utilizes high-quality ball bearings at the lever’s pivot point and a PTFE friction clutch assembly to create a smooth, damped, “stay put” action to ensure a consistent feel over the life of the product. The product may be specified with one of two aluminum handle options and features industry “standard” mounting cutout.

TS Series
The TS series thumbstick with the pushbutton handle option offers one of the only “micro” Hall-Effect joysticks on the market with a tactile “selection” option. Similar in size and operation to “gamepad” controls, the thumbstick with pushbutton is ideally suited for military robotics, material handling, and UAV and UGV operator control units. Inside its sleek miniature package, the TS thumbstick utilizes contactless Hall-Effect technology to provide long-life proportional control up to one million lifecycles. Featuring a miniature tactile switch protected under an elastomer boot, the pushbutton feature provides an off-momentary validation or selection feature. The TS thumbstick will also offer three additional handle options, including the “round jog”, “mushroom”, and a “low profile”, making it APEM’s fastest growing product series.

Joystick Overview Joysticks - Hall Effects Based

CJ

Manufacturer Part Number Description Available Quantity Datasheets
CJ-N1DS201E JOYSTICK HALL 2AXIS 1 BUTTON 2
CJ-N3DP0013N JOYSTICK HALL 2AXIS 3 BUTTONS 2

CW

Manufacturer Part Number Description Available Quantity Datasheets
CWB1BK1A00A0 MINI THUMBWHEEL BLK 13
CWB1BK1A02A0 MINI THUMBWHEEL BLK 3
CW-B1GY1A00A0 MINI THUMBWHEEL GR 10
CW-B1GY1A02A0 MINI THUMBWHEEL GR 10
CWA0BK1A00A0 MINI THUMBWHEEL BLK 13
CWA0BK1A02A0 MINI THUMBWHEEL BLK 8

HF

Manufacturer Part Number Description Available Quantity Datasheets
HF33R10 JOYSTICK HALL 3AXIS CONNECTOR 2
HF22Y12 JOYSTICK HALL 2AXIS CONNECTOR 5
HF11S10U JOYSTICK HALL 2AXIS USB 6
HF10R11 JOYSTICK HALL 2AXIS CONNECTOR 3
HF10S10 JOYSTICK HALL 2AXIS CONNECTOR 6
HF46S10U JOYSTICK HALL 3AXIS USB 5
HF45S10U JOYSTICK HALL 3AXIS USB 5
HF45R10 JOYSTICK HALL 3AXIS CONNECTOR 0
HF45S10 JOYSTICK HALL 3AXIS CONNECTOR 22
HF44S10U HF 3-AXIS JOYSTICK ONE PB USB 10
HF11S10 HALL EFF JOYSTICK 0
HF22S10 W/ PB HALL EFF JOYSTICK 7
HF27S10 W/ SEALED PB HALL EFF JOYSTICK 9
HF33S10 HALL EFF JOYSTICK 7
HF44S10 W/ PB HALL EFF JOYSTICK 1
HF46S10 LOW PROFILE HALL EFF JOYSTICK 9
HF10Y10 HALL EFF JOYSTICK 16
HF11Y10 HALL EFF JOYSTICK 4
HF22Y10 W/ PB HALL EFF JOYSTICK 4
HF27Y10 W/ SEALED PB HALL EFF JOYSTICK 4
HF33Y10 JOYSTICK W/ ROT AXIS HALL EFF 5
HF44Y10 JOYSTICK W/ ROT AXIS AND PB 4
HF45Y10 JOYSTICK W/ROTATION AXIS, 2 PBS 7
HF46Y10 JOYSTICK W/ ROT LOW PRO HNDL 5
HF10P10 JOYSTICK W/ + LMTR PLATE 4
HF11P10 JOYSTICK W/ + LMTR PLATE 7
HF22P10 JOYSTICK W/+ LMTR PLATE PB HNDL 3
HF27P10 JOYSTICK W/+ LMTR PLT SEALED PB 13
HF33P10 JOYSTICK HALL EFF W/ + LMTR PLT 4
HF44P10 JOYSTICK HALL EFF W/+ LMTR PLT 6
HF45P10 JOYSTICK HALL EFF W/+ LMTR PLT 4
HF46P10 JOYSTICK HALL EFF W/LO PRO HNDL 5

MS

Manufacturer Part Number Description Available Quantity Datasheets
MS12 SWITCH SLIDE SPDT 300MA 6V 122
MS13 SWITCH SLIDE SP3T 300MA 6V 184
MS22 SWITCH SLIDE DPDT 300MA 6V 13896
MS23 SWITCH SLIDE DP3T 300MA 6V 346

SN

Manufacturer Part Number Description Available Quantity Datasheets
SN101SS HALL EFF T-BAR FADER BAR HANDLE 11
SN101SN HALL EFF T-BAR FADER BULLET HNDL 3
SN102SS HALL EFF T-BAR FADER BAR HANDLE 3
SN102SN HALL EFF T-BAR FADER BULLET HNDL 4
SN201SS HALL EFF T-BAR FADR PWM BAR HNDL 2
SN101RS HALL EFF T-BAR FADER BAR HANDLE 5

TS

Manufacturer Part Number Description Available Quantity Datasheets
TS1A1U00A JOYSTICK CASTLE 1AXIS MINI 28
TS1A1S00A JOYSTICK CASTLE 2AXIS MINI 32
TS1R1S14A JOYSTICK CASTLE 2AXIS MINI 6
TSAA1S00A JOYSTICK ALL HANDLES 2AXIS 77
TSAA1P00A JOYSTICK ALL HANDLES 2AXIS 14
TSAA1G00A JOYSTICK ALL HANDLES 2AXIS 7
TS4A1S00A JOYSTICK FINGER TIP 2AXIS 2
TS5A1S00A THUMBSTK FT2 CAP ALL MNT 8
TSAA1S08A THUMBSTK HNDL 123 ALL MNT 6
TS6A1S00A THUMBSTK W/ PB HNDL. 66
TS6A1P00A THUMBSTK W/ PB HNDL + LMTR PLT 1
TS6A1U00A THUMBSTK W/ PB HNDL 1 AXIS 17
TS6A1S08A THUMBSTK W/ PB HNDL W/INV DUAL 10
TS7A1S00A THUMBSTK W/ MSHRM HAT INV DUALS 7
TS7A1P00A THUMBSTK W/ MSHRM HAT + LMTR PLT 9
TS7A1U00A THUMBSTK W/ MSHRM HNDL SNG AXIS 10
TS3A1G00A THUMBSTK CONICAL HAT ALL MNT 18
TS3A1P00A THUMBSTK CONICAL HAT ALL MNT 3
TSAA1S02A THUMBSTK HNDLS 123 ALL MNT OPT 58
TS4A1S02A THUMBSTK HNDLS 123 ALL MNT OPT 4
TS6A1S02A THUMBSTK PB HNDL ALL MNT OPT 10
TSAA1U02A THUMBSTK HNDL123 ALL MNT 1 AXIS 12
TSAA1S09A THUMBSTK HNDLS 123 ALL MNT 5
TSAA1U00A THUMBSTK ALL HNDLS/ALL HRDWR 0
TS-1D1U00A-1293 JOYSTICK CASTLE 1AXIS MINI 32
TS-1D1S00A-1294 JOYSTICK CASTLE 2AXIS MINI 114