Free Height Connectors for Parallel Board Stacking Applications


TE Connectivity's FH connectors fit a broad spectrum of interconnect uses

Free Height surface-mount connectors from TE Connectivity (TE) are designed for parallel board stacking applications using subminiature connectors to meet today's electronic industry requirements for high-density packaging. These FH connectors fit a broad spectrum of interconnect uses and are ideal for application downsizing, such as notebook PCs, scanners, data storage devices, and many other applications which require parallel stacked PCB's. FH connectors provide a range of position sizes form 40 - 440 positions in contact pitches of 0.50 mm, 0.60 mm, 0.80 mm, and 1.0 mm. By mating various combinations of vertical plug and receptacle housing heights, board-to-board stack heights from 4-20 mm can be achieved in 1 mm increments.


Features
  • Stack heights from 4 mm to 20 mm
  • 40 - 440 positions
  • Polarized housings to prevent mismating
  • Locating posts for proper positioning
  • Tube, tray, or tape-and-reel packaging options
Applications
  • Personal computers
  • Tablets
  • Telecommunications
  • Data storage devices
  • Switches
  • Servers
  • Consumer electronics
  • Appliances

0.50 mm Pitch

Manufacturer Part Number Description Available Quantity Datasheets
3-1827233-6 CONN PLUG VERTICAL 440POS 317
8-6318491-6 CONN PLUG 220POS VERT .50MM 65
3-6318491-6 CONN PLUG 220POS VERT .50 0
3-1827253-6 CONN PLUG 220POS VERT .50MM 409
3-5353606-7 CONN RCPT 240POS .5MM DUAL SMT 703
3-5353652-6 CONN PLUG 440POS VERT BRD-BRD 0
3-6318490-6 CONN RCPT 220POS VERT BRD-BRD 0

0.60 mm Pitch

Manufacturer Part Number Description Available Quantity Datasheets
1-5353184-0 CONN PLUG 140POS .6MM FH 4H SMD 1633
1-5353134-0 CONN PLUG 280POS .6MM FH 6H SMD 734
1-5353135-0 CONN PLUG 280POS .6MM FH 8H SMD 600
1-5353183-0 CONN PLUG 140POS .6MM FH 4H SMD 1387
1-5353185-0 CONN PLUG 140POS .6MM FH 6H SMD 1586
1-5353186-0 CONN PLUG 140POS .6MM FH 6H SMD 336
1-5353186-1 CONN PLUG 160POS .6MM FH 6H SMD 1549
1-5353187-0 CONN PLUG 140POS .6MM FH 8H SMD 1128
1-5353188-0 CONN PLUG 140POS .6MM FH 8H SMD 1177
1-5353188-1 CONN PLUG 160POS .6MM FH 8H SMD 990
1-5353190-1 CONN RCPT 160POS .6MM FH 4H SMD 1967
1-5353206-0 CONN RCPT 280POS .6MM FH 4H SMD 1300
5353183-8 CONN PLUG 100POS .6MM AU BRD/BRD 3000
5353185-8 CONN PLUG 100POS .6MM FH 6H SMD 2364
5353190-4 CONN RCPT 60POS DL VERT 0.6MM 895
5353190-8 CONN RCPT 100POS DL VERT 0.6MM 2574
1-5353187-1 CONN PLUG 160POS .6MM FH 8H SMD 3600

0.80 mm Pitch

Manufacturer Part Number Description Available Quantity Datasheets
5084618-1 CONN RECPT 40POS .8MM DL SMT 115
5353999-1 CONN RECPT 40POS .8MM DUAL SMT 2766
5353999-3 CONN RECPT 80POS .8MM DUAL SMT 2366
5353999-6 CONN RECPT 140POS .8MM DUAL SMT 1390
5-5177986-3 CONN PLUG 80POS FH VERT PCB 313
6123001-1 CONN PLUG 40POS .8MM DUAL SMT 1449
6123001-2 CONN PLUG 60POS .8MM DUAL SMT 1110
7-5179180-1 CONN RCPT 40POS .8MM FH 9H GOLD 974
5353999-5 CONN RECPT 120POS .8MM DUAL SMT 676
5-5177986-1 CONN PLUG 40POS FH VERT PCB 877
5177986-1 CONN PLUG VERT 40 POS GOLD 7515
2-5177986-5 CONN PLUG 120 POS VERT DUAL 1264
5177985-1 CONN RCPT 40POS .8MM FH 5H 8AU 4710
5177985-2 CONN RCPT 60POS .8MM FH 5H 8AU 2850
5177985-3 CONN RCPT 80POS .8MM FH 5H 8AU 883
5177985-4 CONN RCPT 100POS .8MM FH 5H 8AU 2784
5177985-5 CONN RCPT 120POS .8MM FH 5H 8AU 9794
5177985-6 CONN RCPT 140POS .8MM FH 5H 8AU 1810
5177985-8 CONN RCPT 160POS .8MM FH 5H 8AU 739
5177986-3 CONN PLUG 80POS .8MM FH 5H GOLD 811
5177986-4 CONN PLUG 100POS .8MM FH 5H GOLD 1701
5177986-5 CONN PLUG 120POS .8MM FH 5H GOLD 1024
5177986-6 CONN PLUG 140POS .8MM FH 5H GOLD 1687
5177986-8 CONN PLUG 160POS .8MM FH 5H GOLD 1430
1-5177986-1 CONN PLUG 40POS .8MM FH 6H GOLD 12411
1-5177986-2 CONN PLUG 60POS .8MM FH 6H GOLD 2196
1-5177986-3 CONN PLUG 80POS .8MM FH 6H GOLD 407
1-5177986-4 CONN PLUG 100POS .8MM FH 6H GOLD 163
1-5177986-5 CONN PLUG 120POS .8MM FH 6H GOLD 1627
2-5177986-1 CONN PLUG 40POS .8MM FH 7H GOLD 3995
2-5177986-2 CONN PLUG 60POS .8MM FH 7H GOLD 4149
2-5177986-3 CONN PLUG 80POS .8MM FH 7H GOLD 3326
2-5177986-4 CONN PLUG 100POS .8MM FH 7H GOLD 398
2-5177986-6 CONN PLUG 140POS .8MM FH 7H GOLD 455
2-5177986-8 CONN PLUG 160POS .8MM FH 7H GOLD 1261
3-5177986-1 CONN PLUG 40POS .8MM FH 8H GOLD 6287
3-5177986-2 CONN PLUG 60POS .8MM FH 8H GOLD 1267
3-5177986-3 CONN PLUG 80POS .8MM FH 8H GOLD 1039
3-5177986-4 CONN PLUG 100POS .8MM FH 8H GOLD 21578
3-5177986-5 CONN PLUG 120POS .8MM FH 8H GOLD 1910
3-5177986-6 CONN PLUG 140POS .8MM FH 8H GOLD 4019
3-5177986-8 CONN PLUG 160POS .8MM FH 8H GOLD 482
5-5179180-1 CONN RCPT 40POS .8MM FH 9H GOLD 1947
5-5179180-2 CONN RCPT 60POS .8MM FH 9H GOLD 1978
5-5179180-3 CONN RCPT 80POS .8MM FH 9H GOLD 723
5-5179180-4 CONN RCPT 100POS .8MM FH 9H GOLD 20044
5-5179180-6 CONN RCPT 140POS .8MM FH 9H GOLD 1509
5084616-1 CONN RCPT 40POS .8MM FH 13H GOLD 1442
5084616-2 CONN RCPT 60POS .8MM FH 13H GOLD 1708
5084616-3 CONN RCPT 80POS .8MM FH 13H GOLD 669
5084616-4 CONN RCPT 100POS .8MMFH 13H GOLD 776
5084616-5 CONN RCPT 120POS .8MMFH 13H GOLD 1211

1.00 mm Pitch

Manufacturer Part Number Description Available Quantity Datasheets
120524-1 CONN RCPT ASSY 1MM FH 64POS 828
5120603-1 CONN RCPT 64POS 1MM FH VERT 1294
120521-1 CONN RECEPT 64POS AU BRD/BRD 1MM 3050
5120531-1 CONN RCPT 64POS 1MM FH VERT 2432
5120521-2 CONN RCPT 84POS DL FH BRD-BRD 526
5120523-1 CONN RCPT 64POS DUAL 1.0MM VERT 88
5120523-2 CONN RCPT 84POS DUAL 1.0MM VERT 347
5120524-2 CONN RCPT 84POS DUAL 1.0MM VERT 0
5120525-1 CONN PLUG 64POS 1MM FH VERT 67
5120526-1 CONN PLUG 64POS 1MM FH VERT 450
5120527-2 CONN PLUG 84POS 1MM FH VERT 364
5120528-1 CONN RCPT 64POS 1MM FH VERT 547
5120528-2 CONN RCPT 84POS 1MM FH VERT 549
5120529-1 CONN RCPT 64POS 1MM FH VERT 436
5120530-1 CONN RCPT 64POS 1MM FH VERT 353
5120532-1 CONN PLUG 64POS 1MM FH VERT 450
5120533-2 CONN PLUG 84POS 1MM FH VERT 397
5120534-2 CONN PLUG 84POS 1MM FH VERT 66
5120603-2 CONN RCPT 84POS 1MM FH VERT 424
5120533-1 CONN PLUG 64POS 1MM FH VERT 349
5120534-1 CONN PLUG 64POS 1MM FH VERT 61
120527-1 CONN PLUG 64 POS AU BRD/BRD 1MM 1005
5120527-1 CONN PLUG 64POS DL BRD/BRD VERT 1443
5120521-1 CONN RCPT 64POS DL BRD/BRD VERT 2550
5146888-1 CONN PLUG 64POS 1MM FH VERT 5776
5146895-1 CONN RCPT 64POS 1MM FH VERT 1047
5146894-1 CONN RCPT 64POS 1MM FH VERT 1433
5146893-1 CONN RCPT 64POS 1MM FH VERT 6352