FH34S is an FPC/FFC Connector with 0.5 mm Pitch


Hirose's FH34S series is an FPC/FFC connector that delivers a compact, reliable connection

The FH34S series is an FPC/FFC connector that delivers a compact, reliable connection by utilizing a 0.5 mm pitch and 1.0 mm mated height. This low-profile, space-saving connector also requires less mounting space as it has a mounting depth of just 3.8 mm. Several contact options are available, top or bottom and a top/bottom contact. Its unique back-flip ZIF structure is simple, user-friendly, and offers increased FPC/FFC retention force. This connector supports automatic pick-n-place mounting and is shipped with the actuator in the open position, which reduces production time and lowers costs. Current rating is a maximum 0.5 amps and is RoHS compliant.



View FH34SRJ Product Highlight

Features Applications
  • 0.5 mm pitch
  • 1.0 mm mated height
  • FPC/FFC back-flip connector
  • 0.5 Amp capacity
  • Mounting depth of 3.8 mm
  • Contact counts: 4-40
  • Accepts 0.3 mm thick standard FPC
  • Automatic pick-n-place capability
  • Halogen-free versions available
  • Top, bottom, top and bottom contact
  • LCD monitor
  • DVD
  • CD-R/W
  • Notebook PC
  • Mobile phone

View all FH34S Series

FH34S Series

Manufacturer Part Number Description Available Quantity Datasheets
FH34S-4S-0.5SH(50) CONN FPC/FFC 4POS .5MM SMD GOLD 15697
FH34S-6S-0.5SH(50) CONN FPC/FFC 6POS .5MM SMD GOLD 11650
FH34S-7S-0.5SH(50) CONN FPC/FFC 7POS .5MM SMD GOLD 4699
FH34S-8S-0.5SH(50) CONN FPC/FFC 8POS .5MM SMD GOLD 7972
FH34S-11S-0.5SH(50) CONN FPC/FFC 11POS .5MM SMD GOLD 35234
FH34S-14S-0.5SH(50) CONN FPC/FFC 14POS .5MM SMD GOLD 8425
FH34S-16S-0.5SH(50) CONN FPC/FFC 16POS .5MM SMD GOLD 14447
FH34S-20S-0.5SH(50) CONN FPC/FFC 20POS .5MM SMD GOLD 3560
FH34S-22S-0.5SH(50) CONN FPC/FFC 22POS .5MM SMD GOLD 6304
FH34S-24S-0.5SH(50) CONN FFC/FPC 24POS .5MM SMD GOLD 1007
FH34S-26S-0.5SH(50) CONN FPC/FFC 26POS .5MM SMD GOLD 5315
FH34S-30S-0.5SH(50) CONN FPC/FFC 30POS .5MM SMD GOLD 10139
FH34S-32S-0.5SH(50) CONN FPC/FFC 32POS .5MM SMD GOLD 7157
FH34SJ-4S-0.5SH(50) CONN FFC/FPC 4POS .5MM SMD GOLD 3855
FH34SJ-6S-0.5SH(50) CONN FFC/FPC 6POS .5MM SMD GOLD 9325
FH34SJ-8S-0.5SH(50) CONN FFC/FPC 8POS .5MM SMD GOLD 4445
FH34SRJ-10S-0.5SH(50) CONN FFC/FPC 10POS .5MM SMD GOLD 5384