FH33 is a FPC/FFC Connector in 0.4, 0.5, and 1.0 mm Pitch


Hirose's FH33 series is an FFC/FPC connector that is available with a 0.4, 0.5, or 1.0 mm pitch

Hirose's FH33 series is an FFC/FPC connector that is available with a 0.4, 0.5, or 1.0 mm pitch. These compact connectors maximize space by producing a 1.2 mm mated height and a narrow mounting width of just 2.5 mm. This ZIF connector features a one-touch locking system that simplifies the mating process and increases FPC retention force by including insertion guides. The bottom of this connector is enclosed by a fully-molded structure that protects the contacts and removes any restrictions from PCB patterning and layout design. The contact counts range from 4-65 and have a rated capacity of 0.5 Amps. This series is available in a halogen-free version (FH33J Series).

Available in Tape and Reel (TR-ND), Cut Tape (CT-ND), and custom Digi-Reel® (DKR-ND).

View all FH33 Series


Features
  • RoHS compliant
  • 0.4, 0.5, 1.0 mm pitch
  • 1.2 mm mated height
  • 2.5 mm mounting depth
  • Bottom contact
  • High FPC retention force
  • 0.3 mm thick FFC/FPC compatible
  • One-touch flip-lock system
  • Contact counts: 4-65
  • Capacity of 0.5 Amps (0.4 mm pitch is 0.4 Amps)
  • Automatic pick-and-place mounting

FH33

Manufacturer Part Number Description Available Quantity Datasheets
FH33-6S-0.5SH(10) CONN FFC BOTTOM 6POS 0.50MM R/A 13617
FH33-9S-0.5SH(10) CONN FFC BOTTOM 9POS 0.50MM R/A 10240
FH33-4S-1SH(10) CONN FFC BOTTOM 4POS 1.00MM R/A 1970
FH33-10S-0.5SH(10) CONN FFC BOTTOM 10POS 0.50MM R/A 3191
FH33-12S-0.5SH(10) CONN FFC BOTTOM 12POS 0.50MM R/A 11828
FH33-14S-0.5SH(10) CONN FFC BOTTOM 14POS 0.50MM R/A 8416
FH33-26S-0.5SH(10) CONN FFC BOTTOM 26POS 0.50MM R/A 16402
FH33-28S-0.5SH(10) CONN FFC BOTTOM 28POS 0.50MM R/A 7125

FH33J

Manufacturer Part Number Description Available Quantity Datasheets
FH33J-4S-0.5SH(99) CONN FFC BOTTOM 4POS 0.50MM R/A 35
FH33J-12S-0.5SH(10) CONN FFC BOTTOM 12POS 0.50MM R/A 4288
FH33J-16S-0.5SH(10) CONN FFC BOTTOM 16POS 0.50MM R/A 2904
FH33J-18S-0.5SH(10) CONN FFC BOTTOM 18POS 0.50MM R/A 4643
FH33J-19S-0.5SH(10) CONN FFC BOTTOM 19POS 0.50MM R/A 4955

FH33M

Manufacturer Part Number Description Available Quantity Datasheets
FH33M-16S-0.4SH(10) CONN FFC BOTTOM 16POS 0.40MM R/A 4790

FH33MHJ

Manufacturer Part Number Description Available Quantity Datasheets
FH33MHJ-65S-0.4SH(10) CONN FFC BOTTOM 65POS 0.40MM R/A 2910

FH33W

Manufacturer Part Number Description Available Quantity Datasheets
FH33W-6S-0.5SH(10) CONN FFC BOTTOM 6POS 0.50MM R/A 4637