FH19SC Board-to-FPC 0.5 mm Pitch Connector


Hirose FH19SC series compact FFC/FPC connectors provide simple, user-friendly operations

Hirose's FH19SC series is a compact FFC/FPC connector that uses its 0.5 mm pitch and 0.93 mm mounted height to deliver a maximum current of 0.5 A. This flip-lock, bottom contact, ZIF connector provides simple, user-friendly operations and increased FFC/FPC retention force due to the addition of insertion guides. The body of the connector is molded and protects the contacts from accidental damage caused by the PCB below it. The space underneath the connector can be used for trace patterning. The available contact counts range from 12-32 and accept 0.3 mm thick FFC/FPC. These connectors support automatic mounting and are RoHS compliant and Halogen-free.

View More FH19SC Series

Features
  • 0.5 mm pitch
  • 0.93 mounted height
  • FFC/FPC connector
  • 0.5 A max
  • Flip-lock ZIF connector
  • Bottom contact
  • Simple, user-friendly operations
  • Increased FFC/FPC retention force
  • Insertion guides
  • Fully-molded structure
  • Accepts 0.3 mm thick FPC/FFC
  • 12-32 contact counts
  • RoHS compliant
  • Halogen-free
  • Supports automatic pick-and-place mounting

FH19 - 0.5mm FPC/FFC low profile connectors

FH19SC Series

Manufacturer Part Number Description Available Quantity Datasheets
FH19SC-12S-0.5SH(05) CONN FFC BOTTOM 12POS 0.50MM R/A 2538
FH19SC-13S-0.5SH(05) CONN FFC BOTTOM 13POS 0.50MM R/A 17994
FH19SC-14S-0.5SH(05) CONN FFC BOTTOM 14POS 0.50MM R/A 1930
FH19SC-15S-0.5SH(05) CONN FFC BOTTOM 15POS 0.50MM R/A 1584