EX Small 280-Position 0.8 mm Connector


Hirose offers the EX connector series

The EX series, 280 position connector system is a 0.8 mm pitch connector developed for medical and industrial applications. The high pin count and small size is optimum for portable ultrasound scanning interface. The plug is available in a right-angle configuration and the receptacles are available in both right-angle and straight, shielded and non-shielded configurations. This series features a floating locator that improves mounting efficiency.

Features and Benefits
  • High pin count of 280 but small and light weight
  • 4-step displaced contact point for lower insertion force
  • Floating locator improves mounting efficiency
  • Durability on receptacle side is 20,000 cycles
  • Durability on plug side is 10,000 cycles
  • Positions available are 54 and 100
  • RoHS compliant
  • Halogen-free product
Applications
  • PPC
  • MFP
  • Portable ultrasound scanning
  • Industrial applications
  • Medical devices
  • Measuring instruments

EX

Manufacturer Part Number Description Available Quantity Datasheets
EX10E-280P CONN HDR 0.8MM 280POS SMD R/A 85
EX10F-280S CONN RCPT 0.8MM 280POS R/A SHD 43
EX20F-280S CONN RCPT 0.8MM 280POS SHD 18
EX-PG GUIDE POLE FOR EX10 AND EX20 98
EX20E-280S CONN RCPT 0.8MM 280POS SMD 36
EX-SG GUIDE SCKT FOR EX10 AND EX20 98
EX10E-280S CONN RCPT 0.8MM 280POS SMD R/A 35