Electronics Vacuum


3M offers their high efficiency cleanup vacuum

The 3M Electronics Vacuum is a self-contained unit that is designed for high efficiency cleanup of most business equipment, including removing toner and dust. Portability, quick setup and efficient safe operation are key features of this vacuum. Backed with a one HP, six amp motor, the Electronics Vacuum is made with conductive housing and conductive attachments making it an invaluable tool for the electronics marketplace.

The Electronics Vacuum comes with a type 2 filter, a detachable cord and plastic hose (approximately 10 feet). This vacuum carries one of the industry's longest warranties of three years on craftsmanship.

Operating Manual


Features and Benefits
  • Detachable power cord for easy storage
  • Easy change out of motor, making the vacuum easy to service
  • Conductive housing and attachments quickly dissipate static charge
  • Lightweight (less than nine pounds) and easy to setup
  • Complete attachment offering including: stretch hose, crevice tool, wand and brush
  • Dimensions: 7.8 in. x 17.8 in. x 9.3 in.

Vacuum

Manufacturer Part Number Description Available Quantity Datasheets
SV-497AJM ELECT VAC PORTABLE 120VAC W/ACC 27
SV-497ABF ELECT VAC PORTABLE 220VAC W/ACC 31

Accessories

Manufacturer Part Number Description Available Quantity Datasheets
SV-CN1 CREVICE TOOL 26
SV-CS1 CARRYING STRAP W/SHOULDER PAD 17
SV-SPF1 TYPE 1 FILTER, SMALL PARTICLE 40
SV-MPF2 TYPE 2 FILTER MEDIUM PARTICLE 96
SV-SH32 VACUUM CLEANER ACCESSORY 39
SV-SH50 VACUUM CLEANER ACCESSORY 4
SV-DBSD1 VACCUM DUSTING BRUSH 37
SV-NN NEEDLE NOSE TONER/DUST NOZZLE S 2
SV-WA2 VACCUM WAND CURVED NOZZLE 9