ECS25-60 AC/DC Converters in 2” x 3” Format


Wide-input voltage range power converters from XP Power in a 2” x 3” format

The XP Power ECS25-60 has an extremely-wide-input voltage range, from 80 to 264 VAC, and provides the nominal outputs of 5, 12, 15, 24, or 48 VDC.

Capable of delivering full-power output from -20°C to 50°C without the need for any external fans or forced airflow, the unit can operate up to 70°C with derating. Provision for a Class I or Class II input gives the designer the option of choosing to use an input ground if required. A covered version is available for Class I installations. Overvoltage, overload, and short-circuit protection features are included as standard.

The unit meets IEC60601-1 CB Report, ANSI/AAMI ES60601-1, TUV 60601-1, including risk management, medical equipment safety standards and IEC60950-1 CB Report, UL60950-1, TUV EN60950-1 standards for IT and industrial equipment. It also complies with the EN55011/EN55022 Level B standard for conducted emissions without the need for additional filtering components.

The ECS series of power supplies suit designers of medical, IT, or industrial equipment. Applications cover a wide variety, such as test and measurement, broadcast equipment, communications, and data storage. The medical safety approval makes it suitable for products such as portable medical devices, home healthcare devices, and personal drug delivery equipment.

IEC 60601 3rd Edition Medical Safeties

ECS25-60 AC/DC Converters

Manufacturer Part Number Description Available Quantity Datasheets
ECS25US12 AC/DC CONVERTER 12V 25W 0
ECS25US15 AC/DC CONVERTER 15V 25W 11
ECS25US24 AC/DC CONVERTER 24V 25W 27
ECS25US48 AC/DC CONVERTER 48V 25W 85
ECS45US05 AC/DC CONVERTER 5V 45W 4
ECS45US12 AC/DC CONVERTER 12V 45W 26
ECS45US15 AC/DC CONVERTER 15V 45W 19
ECS45US24 AC/DC CONVERTER 24V 45W 150
ECS60US05 AC/DC CONVERTER 5V 60W 3
ECS60US12 AC/DC CONVERTER 12V 60W 34
ECS60US15 AC/DC CONVERTER 15V 60W 20
ECS60US24 AC/DC CONVERTER 24V 60W 5
ECS60US48 AC/DC CONVERTER 48V 60W 43