DURIS® S8 LED


OSRAM DURIS® S8 LED, offers a lot of power in a very small package

OSRAM Opto Semiconductors is setting new standards once again: DURIS® S8 is a revolutionary, compact, high-power LED for indoor illumination, including directional and omnidirectional retrofit lamps. With high luminous flux out of only one small LED package, high forward voltage, and high color consistency, it provides totally new opportunities for all indoor lighting and especially directional retrofit applications. The DURIS® S8 allows different luminous flux packages with only one LED type. It saves costs on secondary parts within the luminaire, reduces assembly efforts and simplifies logistics. Compared to PPA packages, DURIS® S8 also offers higher lifetime and higher possible solder- point temperatures. With its higher forward voltage (20.0/26.6 V), it optimizes driver efficiency and costs.

Features and Benefits
  • Different luminous flux packages from one package family
  • Small light-emitting surface improves optical behavior in directional lighting
  • Low thermal resistance to enable high operating power
  • High operating temperatures up to 110°C solder-point temperature permitted
  • Small footprint for clustering
  • Higher lifetime than PPA packages
  • Optimized driver efficiency and costs due to higher voltage option
  • Compact light source in white SMT package, colored diffused silicone resin
  • Viewing angle at 50% lv: 120°
  • Color: 2700/3000/4000 K (white) – 3500/5000/5700/6500 K soon available
Applications
  • Directional retrofits, such as MR16, PAR16, AR111
  • Downlights
  • Spotlights
  • Omnidirectional retrofits

DURIS® S8

Manufacturer Part Number Description Available Quantity Datasheets
GW P9LMS1.EM-NRNT-27S5 LED DURIS S8 WARM WHT 2700K 4SMD 412
GW P9LMS1.EM-NRNU-30S5 LED DURIS S8 WARM WHT 3000K 4SMD 438
GW P9LMS1.EM-NSPP-40S5 LED DURIS S8 NEU WHT 4000K 4SMD 371
GW P9LRS1.EM-PPPR-27S5 LED DURIS S8 WARM WHT 2700K 4SMD 482
GW P9LRS1.EM-PPPS-30S5 LED DURIS S8 WARM WHT 3000K 4SMD 413
GW P9LRS1.EM-PQPS-40S5 LED DURIS S8 NEU WHT 4000K 4SMD 391