DURIS S 5 LEDs


Osram's DURIS S 5 is a compact, mid-power LED for longer lifetime and more efficiency

The DURIS S 5 is a compact, mid-power LED with a 3 mm x 3 mm footprint in three different luminous-flux packages for indoor general lighting. It provides flexibility in forward voltage and luminous flux with high-lifetime even at high-temperatures. With higher lifetime and higher solder-point temperatures compared to PPA packages, the DURIS S 5 also allows various luminous-flux packages with only one LED type, saving costs on secondary parts within the luminaire. With its higher voltage option (6 V forward voltage) DURIS S 5 optimizes driver efficiency and costs.

Features
  • Different luminous-flux packages from one package family
  • Small footprint (3 mm x 3 mm) for clustering
  • Higher lifetime than PPA packages
  • Compact light source in white SMT package, colored diffused silicone resin
  • Viewing angle at 50% lv: 120°
  • Optimized driver efficiency and costs due to higher voltage option
  • Color: 2700 K to 6500 K (white)
  • CRI: min. 80 (typ.)
  • Lumen maintenance: testing according to IESNA LM-80 in progress



Applications
  • Indoor general lighting
  • Industrial lighting
  • Linear lights
  • Professional downlights
  • Retrofits - directional, omnidirectional, and linear


DURIS S 5

Manufacturer Part Number Description Available Quantity Datasheets
GW PSLLS1.EC-GTHP-5R8T-1 LED DURIS 3000K WHITE SMD 2778
GW PSLLS1.EC-GUHQ-5C7E-1 LED DURIS 6500K WHITE SMD 2832
GW PSLMS1.EC-GRGT-5R8T-1 LED DURIS 3000K WHITE SMD 4343
GW PSLMS1.EC-GSGU-5C7E-1 LED DURIS 6500K WHITE SMD 1721
GW PSLPS1.EC-KSKU-5C7E-1 LED DURIS 6500K WHITE SMD 2765