dsPIC33EP Series DSCs for Motor Control, Digital Power and Sensing


Microchip offers their dsPIC33EP series of microcontrollers with 70 MIPS performance for real-time control

Microchip’s dsPIC33E family of digital signal controllers (DSCs) features a 70 MIPS dsPIC® DSC core with integrated DSP and enhanced on-chip peripherals. These DSCs enable the design of high-performance, precision motor control systems that are more energy efficient, quieter in operation, and have a great range and extended life. They can be used to control brushless DC, permanent magnet synchronous, AC induction and stepper motors. These devices are also ideal for high-performance general-purpose applications.

70 MIPS dsPIC33EP and PIC24EP Family Overview MCLV-2 Low Voltage Motor Control Development Board

Development Boards

Manufacturer Part Number Description Available Quantity Datasheets
DM330021-2 BOARD DEV DSPICDEM MCLV-2 15
MA330031-2 MOD PIM DSPIC33EP256MC506 EXT OA 6
MA330031 MOD PIM DSPIC33EP256MC506 INT OA 0

dsPIC33EP Series Microcontrollers

Manufacturer Part Number Description Available Quantity Datasheets
DSPIC33EP128MC502-I/MM IC DSC 16BIT 128KB FLASH 28-QFNS 44
DSPIC33EP128MC502-I/SO IC DSC 16BIT 128KB FLASH 28SOIC 52
DSPIC33EP128MC502-I/SP IC DSC 16BIT 128KB FLASH 28SDIP 8
DSPIC33EP128MC504-I/ML IC DSC 16BIT 128KB FLASH 44QFN 212
DSPIC33EP128MC504-I/PT IC DSC 16BIT 128KB FLASH 44TQFP 173
DSPIC33EP128MC504-I/TL IC DSC 16BIT 128KB FLASH 44VTLA 78
DSPIC33EP128MC506-I/MR IC DSC 16BIT 128KB FLASH 64QFN 50
DSPIC33EP128MC506-I/PT IC DSC 16BIT 128KB FLASH 64TQFP 249
DSPIC33EP256MC502-I/MM IC DSC 16BIT 256KB FLASH 28QFN 169
DSPIC33EP256MC502-I/SO IC DSC 16BIT 256KB FLASH 28SOIC 208
DSPIC33EP256MC502-I/SP IC DSC 16BIT 256KB FLASH 28SDIP 123
DSPIC33EP256MC502-I/SS IC DSC 16BIT 256KB FLASH 28SSOP 113
DSPIC33EP256MC504-I/ML IC DSC 16BIT 256KB FLASH 44QFN 36
DSPIC33EP256MC504-I/PT IC DSC 16BIT 256KB FLASH 44TQFP 72
DSPIC33EP256MC504-I/TL IC DSC 16BIT 256KB FLASH 44VTLA 25
DSPIC33EP256MC506-I/MR IC DSC 16BIT 256KB FLASH 64QFN 160
DSPIC33EP256MC506-I/PT IC DSC 16BIT 256KB FLASH 64TQFP 4
DSPIC33EP64MC502-I/MM IC DSC 16BIT 64KB FLASH 28QFNS 198
DSPIC33EP64MC502-I/SO IC DSC 16BIT 64KB FLASH 28SOIC 123
DSPIC33EP64MC502-I/SP IC DSC 16BIT 64KB FLASH 28SDIP 118
DSPIC33EP64MC502-I/SS IC DSC 16BIT 64KB FLASH 28TSSOP 35
DSPIC33EP64MC504-I/ML IC DSC 16BIT 64KB FLASH 44QFN 0
DSPIC33EP64MC506-I/PT IC DSC 16BIT 64KB FLASH 64TQFP 149