DRV8838 1.8 A Brushed DC Motor Driver


TI's integrated motor driver solution for low-voltage or battery-powered motion control applications

Texas Instruments' DRV8838 provides an integrated motor driver solution for cameras, consumer products, toys, and other low-voltage or battery-powered motion control applications. The device can drive one DC motor or other devices like solenoids. The output driver block consists of N-channel power MOSFETs configured as an H-bridge to drive the motor winding. An internal charge pump generates needed gate-drive voltages.

The DRV8838 can supply up to 1.8 A of output current. It operates on a motor power supply voltage from 0 to 11 V, and a device power supply voltage of 1.8 V to 7.0 V. Internal shutdown functions are provided for overcurrent protection, short circuit protection, undervoltage lockout, and over-temperature.

Features
  • H-bridge motor driver
    • Drives a DC motor or other loads
    • Low MOSFET on-resistance: HS + LS 280 mΩ
  • 1.8 A maximum drive current
  • Separate motor and logic supply pins:
    • Motor VM: 0 to 11 V
    • Logic VCC: 1.8 to 7 V
Applications
  • Cameras
  • DSLR lenses
  • Consumer products
  • Toys
  • Robotics
  • Medical devices

DRV8838 1.8 A Brushed DC Motor Driver

Manufacturer Part Number Description Available Quantity Datasheets
DRV8838DSGT IC BRIDGE DRIVER PAR 8WSON 324

Evaluation Module

Manufacturer Part Number Description Available Quantity Datasheets
DRV8838EVM EVAL MOD FOR LV DC MOTOR DRIVER 10