DM330017 MPLAB® Starter Kit for Digital Power


This starter kit from Microchip reveals the capabilities of the dsPIC33F GS digital power-conversion family

The MPLAB® starter kit for digital power from Microchip allows the user to easily explore the capabilities and features of the dsPIC33F GS digital power-conversion family. It is a digitally-controlled power supply board that consists of one independent DC/DC synchronous Buck converter and one independent DC/DC Boost converter. Each power stage includes a MOSFET-controlled 5 W resistive load. The starter kit includes an on-board debugger/programmer.

The dsPIC33FJXXGSXXX SMPS and Digital Power Conversion 16-bit Digital Signal Controller offer features supporting common, multi-loop digital switch-mode power supplies (SMPS), and other digital power-conversion applications such as AC to DC and DC to DC converters, Power Factor Correction (PFC), uninterruptible power supply (UPS), inverters, embedded power-supply controllers, circuit breakers, arc fault detection, and digital lighting.

Bluetooth Audio Development Platform Interleaved Power Factor Correction
Features
  • dsPIC33FJ09GS302 – Low-cost 16-bit digital power-conversion DSC
  • LCD display for voltage, current, temperature and fault conditions
  • On-board in-circuit debugger/programmer via USB
  • One synchronous Buck converter power stage
  • One Boost converter power stage
  • On-board programmable resistive loads
  • On-board temperature sensor
  • Compact design – 4” x 2.5” board
  • Powered via 9 V power supply (included)

DM330017 MPLAB® Starter Kit

Manufacturer Part Number Description Available Quantity Datasheets
DM330017 KIT MPLAB STARTER DIGITAL POWER 4

Associated Silicon

Manufacturer Part Number Description Available Quantity Datasheets
DSPIC33FJ09GS302-I/MM IC DSC 16BIT 9KB FLASH 28QFNS 54
DSPIC33FJ09GS302-I/SO IC DSC 16BIT 9KB FLASH 28SOIC 48
DSPIC33FJ09GS302-I/SS IC DSC 16BIT 9KB FLASH 28SSOP 23
DSPIC33FJ09GS302-I/TL IC DSC 16BIT 9KB FLASH 36VTLA 38