DF61 Series Connectors


Hirose Electric's DF61 series is a board-to-wire, swing-lock connector for low-profile power source

Hirose Electric's DF61 series connectors are well suited for linear SSL applications. The DF61 series connector is a 2.2 mm pitch with a low mated-height of 2.38 mm. It boasts a high current-capacity of 5 A and a high voltage rating of 350 V AC/DC. These features allow it to function continuously and make them a smart choice for LED light bulbs and LED tube fixtures. The vertically mated, “Swing Lock” connector has a header that is molded as one solid piece to help prevent solder wicking. The DF62 series is a slim, wire-to-wire connector that was designed with small or confined spaces in mind. With features including a multi-row pin layout, smooth outside contour, and no exposed metal on the outside of the housing, this series is an ideal choice for LED applications. The two-point crimp contact design delivers a reliable connection that is resistant to shock and vibration. The small size and high durability of the DF62 series connector makes it ideal for narrow or confined cabling needs.

Swing Lock Series Introduction

DF61

Manufacturer Part Number Description Available Quantity Datasheets
DF61-2P-2.2V(21) CONN HDR 2.2MM 2POS SMD RED 4802
DF61-2628SCF CONN SOCKET CRIMP 26-28AWG TIN 29549
DF61-2226SCF(41) CONN SOCKET CRIMP 22-26AWG TIN 10143
DF61-2S-2.2C(13) CONN RCPT2.2MM 2POS BEIGE 47312
DF61-2S-2.2C(12) CONN RCPT2.2MM 2POS YELLOW 500
DF61-2S-2.2C(11) CONN RCPT 2.2MM 2POS RED 1096
DF61-2P-2.2V(23) CONN HDR 2.2MM 2POS SMD BEIGE 10386
DF61-2P-2.2V(22) CONN HDR 2.2MM 2POS SMD YELLOW 5665
HT305/DF61-2628S TOOL CRIMP FOR DF61 26-28AWG 3
HT305/DF61-2226S TOOL CRIMP FOR DF61 22-26AWG 2