DF60 Board-to-Wire Connector, Carries 45 A


Hirose offers their DF60 series wire connector system

Hirose’s DF60 series is a small-size board-to-wire connector system that carries up to 45 A. The series consists of a straight-mount, and right-angle mount, and an in-line with flange. The DF60 features secure mating with a clear tactile click. The lower contact points are separated and individually deflect while being mated. The series is designed with a center lock realizing high-density mounting. Keying variation is available on either the right or left side which prevents mis-insertion.

Features and Benefits
  • Accepts 8 to 12 AWG wire
  • Sizes available are 1 to 6 positions
  • UL, C-UL and TÜV certified
  • RoHS compliant
Applications
  • Robot
  • Servers
  • Power conditioner
  • Servo amplifier and motor
  • Medical devices
  • Automotive

DF60

Manufacturer Part Number Description Available Quantity Datasheets
DF60-1P-10.16DSA(26) CONN HDR 10.16MM VERT PCB 1POS 158
DF60-2P-10.16DSA(26) CONN HDR 10.16MM VERT PCB 2POS 173
DF60-3P-10.16DSA(26) CONN HDR 10.16MM VERT PCB 3POS 37
DF60-4P-10.16DSA(26) CONN HDR 10.16MM VERT PCB 4POS 142
DF60-5P-10.16DSA(26) CONN HDR 10.16MM VERT PCB 5POS 128
DF60-6P-10.16DSA(26) CONN HDR 10.16MM VERT PCB 6POS 128
DF60-1P-10.16DS(26) CONN HDR 10.16MM R/A PCB 1POS 107
DF60-2P-10.16DS(26) CONN HDR 10.16MM R/A PCB 2POS 133
DF60-3P-10.16DS(26) CONN HDR 10.16MM R/A PCB 3POS 124
DF60-4P-10.16DS(26) CONN HDR 10.16MM R/A PCB 4POS 83
DF60-5P-10.16DS(26) CONN HDR 10.16MM R/A PCB 5POS 100
DF60-6P-10.16DS(26) CONN HDR 10.16MM R/A PCB 6POS 120
DF60-1S-10.16C CONN RECEPT 10.16MM 1POS 94
DF60-2S-10.16C CONN RECEPT 10.16MM 2POS 23
DF60-3S-10.16C CONN RECEPT 10.16MM 3POS 129
DF60-4S-10.16C CONN RECEPT 10.16MM 4POS 70
DF60-5S-10.16C CONN RECEPT 10.16MM 5POS 90
DF60-6S-10.16C CONN RECEPT 10.16MM 6POS 100
DF60-2EP-10.16C CONN PLUG 10.16MM 2POS 82
DF60-3EP-10.16C CONN PLUG 10.16MM 3POS 92
DF60-4EP-10.16C CONN PLUG 10.16MM 4POS 98
DF60-5EP-10.16C CONN PLUG 10.16MM 5POS 80
DF60-8SCFA CONN SKT CRIMP 8AWG 1311
DF60-1012SCFA CONN SKT CRIMP 10-12AWG 1120
DF60-8PCFA CONN PIN CRIMP 8AWG 2059
DF60-1012PCFA CONN PIN CRIMP 10-12AWG 1770
HT103/DF60-8 TOOL HAND CRIMP DF60 8AWG 2