CY8CKIT-040 PSoC® 4000 Pioneer Development Kit


Upgrade to 32-bit ARM® performance with PSoC flexibility

The PSoC 4000 Pioneer Kit is an easy-to-use and inexpensive development platform enabling you to create unique designs with the industry’s smallest ARM Cortex™-M0 device, the PSoC 4 CY8C4000 device family. Featuring the PSoC 4000 device family, this kit provides you the power of a low cost ARM device combined with the fully-customizable analog and digital fabric of a PSoC.

Industry's Best CapSense
The PSoC 4000 device offers high-end CapSense features at a low cost. The PSoC 4000 device family supports the industry’s best CapSense technology. The CY8CKIT-040 kit enables CapSense functionality by providing a Trackpad shield that plugs into the CY8CKIT-040 kit. Using this shield you can evaluate the industry’s best CapSense to set/change LED colors and brightness on the PSoC 4000 Kit.

Entry Level PSoC 4
The CY8CKIT-040 PSoC 4000 Development Kit provides users a low-cost development platform to design unique applications targeting the entry-level PSoC 4 ARM Cortex-M0 devices. The CY8CKIT-040 PSoC 4000 Development Kit enables low-cost devices with high-end functionality. The CY8CKIT-040 development kit supports an open platform, enabling complete access to the PSoC 4000 device via onboard headers that support the Arduino™ hardware community. We enable programming, debugging, and serial bridge debugging via the onboard ARM Cortext-M3 PSoC 5LP device. The kit provides users with onboard memory storage via Cypress’s non-volatile low-cost F-RAM I²C memory device. Finally, the CY8CKIT-040 comes with a pluggable Trackpad shield and example projects to fully test and evaluate CapSense solutions. The CY8CKIT-040 is truly a high-end development platform at a low cost.

Scalable PSoC 4 Architecture
The CY8CKIT-040 Kit enables the lowest cost ARM Cortex-M0 device and represents the lowest end of our PSoC 4 device family. Customers developing projects and designs using the PSoC 4000 device family have the ability to migrate their design to feature rich PSoC 4100 and 4200 devices easily and efficiently using the PSoC Creator development environment. The code and component migration will be handled by PSoC Creator by simply selecting your new target device in PSoC Creator, no fear of re-writing code or selecting new components. The device migration is smooth and intuitive.

Kit Contents:
  •  CY8CKIT-040 PSoC 4000 Pioneer Kit
  •  Trackpad shield board
  •  6 jumper wires
  •  Quick start guide
  •  USB cable

How to Get Started:
  1.  Download and install CY8CKIT-040 Setup Files (PSoC Creator Included)
  2.  Download the Quick Start Guide
  3.  Download the Getting Started App Note
  4.  Register for a free PsoC 4 workshop in your area

Related Files:
PSoC Creator
CY8CKIT-040 User Guide
CY8CKIT-040 Kit Setup (Kit Design Files, Creator, Programmer, Documentation, Examples)
CY8CKIT-040 Kit Only (Kit Design Files, Documentation, Examples)

CY8CKIT-040 PSoC® 4000 Pioneer Development Kit

Manufacturer Part Number Description Available Quantity Datasheets
CY8CKIT-040 EVAL BOARD PSOC 4000 PIONEER 53