CDCM6208 Clock Generator


TI's 2:8 ultra-low-power, low jitter cleaner with fractional dividers

Texas Instruments' CDCM6208 is a highly versatile, low jitter, low-power frequency synthesizer which can generate eight low-jitter clock outputs, selectable between LVPECL-like high-swing CML, normal-swing CML, LVDS-like low-power CML, HCSL, or LVCMOS, from one of two inputs that can feature a low-frequency crystal or CML, LVPECL, LVDS, or LVCMOS signals for a variety of wireless infrastructure baseband, wireline data communication, computing, low-power medical imaging, and portable test and measurement applications. The CDCM6208 also features an innovative fractional divider architecture for four of its outputs that can generate any frequency with better than 1 ppm frequency accuracy. The CDCM6208 can be easily configured through I²C or SPI programming interface and in the absence of serial interface, pin mode is also available that can set the device in 1 of 32 distinct pre-programmed configurations using control pins.

CDCM6208 Clock Generator

Manufacturer Part Number Description Available Quantity Datasheets
CDCM6208V2RGZT IC CLK GEN 2:8 LOW JITTER 48VQFN 493
CDCM6208V1EVM EVAL MODULE FOR CDCM6208V1 2
CDCM6208V2EVM EVAL MODULE FOR CDCM6208V2 2