Cable Tie and Edge Clip Assemblies


HellermannTyton cable tie and edge clip assemblies designed specifically to route bundles without the need for a mounting hole

HellermannTyton cable tie and edge clip assemblies are designed specifically to route bundles by securing them to the edge of a plastic or metal sheet without the need for a mounting hole. This cable tie and edge clip assembly is ideal for use where holes are not acceptable or where adhesives will fail due to temperature problems. Edge clips are widely used for fixing and bundling cables and wires within automotive, trucking, heavy equipment, solar panel, wind power, and white goods equipment manufacturing.

         Features
  • Edge clip applies easily to plastic and metal sheets without the need for a mounting hole
  • Edge clip provides low insertion force and high extraction force ideal for assembly environments
  • Two-piece assembly allows the mount to slide along the strap ensuring proper orientation

Cable Ties and Edge Clips

Manufacturer Part Number Description Available Quantity Datasheets
156-00589 CABLE TIE-EDGE CLIP 50LB 7.9"L 200
156-00553 CBLE TIE/EDGE CLIP 50LB 8"L BLK 1000
126-00000 CABLE/EDGE CLIP 50LB 6.3"L BLACK 1500
156-00861 T50ROSEC4B BLK EDGE CLIP 475
155-37104 CABLE/EDGE CLIP 18LB 3.9"L BLACK 500
156-00860 T50ROSEC4A BLK EDGE CLIP 976
156-00865 T50SOSEC5A BLK EDGE CLIP 1500
156-00540 CABLE/EDGE CLIP 50LB 8" L BLACK 0
156-00862 T50ROSEC5B BLK EDGE CLIP 504
156-00871 T50ROSEC10 EDGE CLIP/TIE ASMY 500
156-00864 T50ROSEC5A BLK EDGE CLIP 2
156-00539 CABLE/EDGE CLIP 50LB 8" L BLACK 1000
156-00874 T50ROSEC21 EDGE CLIP/TIE ASMY 1000
156-00872 T50ROSEC19 EDGE CLIP/TIE ASMY 500
156-00873 T50ROSEC20 EDGE CLIP/TIE ASMY 975
156-00877 T50ROSEC23 EDGE CLIP/TIE ASMY 1000
156-00878 T50ROSEC24 EDGE CLIP/TIE ASMY 445
156-00468 CABLE TIE/EDGE CLIP 50LB 7.9"L 100