BT800 Bluetooth Modules


Laird dual-mode Bluetooth v4.0 modules support Classic Bluetooth and Bluetooth Low Energy (BLE)

The BT800 series of Class 1, USB HCI modules and packaged USB Dongle, are Laird's first dual-mode Bluetooth v4.0 offerings, bringing support for Classic Bluetooth and Bluetooth Low Energy (BLE) for operating system-backed devices.

Leveraging the market-leading CSR 8510 A10 chipset, the BT800 series provides exceptionally-low-power consumption with outstanding range. Supporting the latest Bluetooth v4.0 specification with EDR (Enhanced Data Rate), the Laird BT800 series enables OEMs to accelerate their development time for leveraging either Classic Bluetooth or Bluetooth Low Energy (BLE) into their operating system-based devices.

The BT800 has a tiny footprint as small as 8.5 x 13 mm, yet output power at 8dBm, making these modules ideal for applications where designers need both performance and minimum size. For maximum flexibility in systems integration, the modules are designed to support a full-speed USB interface plus GPIO, and additionally I2S and PCM audio interfaces.

Features and Benefits Applications
  • Bluetooth v4.0 - dual-mode HCI interface:
    - Classic Bluetooth
    - Bluetooth low Energy
  • Compact footprint
  • Class 1 output - 8 dBm
  • USB, GPIO, I2S, and PCM
  • Industrial temperature range
  • 64k EEPROM support for HID proxy mode
  • Bluetooth subsystem
  • FCC, IC, and CE approvals
  • Medical devices
  • AIDC devices
  • ePOS terminals
  • Barcode scanners
  • Industrial cable replacement
  • M2M connectivity
  • Automotive diagnostic equipment

BT800 Series Bluetooth v4.0 Dual Mode Modules

BT800 Bluetooth Modules

Manufacturer Part Number Description Available Quantity Datasheets
BT800 MOD BLUETOOTH HCI DUAL USB 2028
BT820 MOD DONGLE DUAL USB 1013
DVK-BT800 KIT DEV FOR BT800 BLUETOOTH 14