BM14 Board-to-FPC 0.4 mm Pitch Connector


Hirose offers the BM14 series of FPC-to-board connectors

Hirose has developed the BM14 series of FPC-to-board connectors that provides engineers with a space-saving depth of only 1.98 mm. This versatile, flexible printed circuit connector series with a pitch of 0.4 mm is available in a stacking height of 0.8 mm.

The BM14 is highly reliable with a 2-point contact and retention force and clipping contact design. There is a clear tactile click when engaged. The shock-absorbing configuration has a dimple on the contact for robustness. The self-alignment mechanism is enhanced by guidance ribs.

Features and Benefits
  • Current capacity 0.3 A
  • 30 VAC voltage rating
  • FPC-to-board
  • 10 to 60 pin counts available
  • RoHS compliant
  • Halogen-free

BM14

Manufacturer Part Number Description Available Quantity Datasheets
BM14B(0.8)-10DS-0.4V(53) CONN RECEPT 10POS 0.4MM SMD 1893
BM14B(0.8)-10DP-0.4V(53) CONN HDR 10POS 0.4MM SMD 1893
BM14B(0.8)-20DS-0.4V(53) CONN RECEPT 20POS 0.4MM SMD 1763
BM14B(0.8)-20DP-0.4V(53) CONN HDR 20POS 0.4MM SMD 1990
BM14B(0.8)-24DS-0.4V(53) CONN RECEPT 24POS 0.4MM SMD 1950
BM14B(0.8)-24DP-0.4V(53) CONN HDR 24POS 0.4MM SMD 1915
BM14B(0.8)-30DS-0.4V(53) CONN RECEPT 30POS 0.4MM SMD 1919
BM14B(0.8)-30DP-0.4V(53) CONN HDR 30POS 0.4MM SMD 2000
BM14B(0.8)-34DS-0.4V(53) CONN RECEPT 34POS 0.4MM SMD 1975
BM14B(0.8)-34DP-0.4V(53) CONN HDR 34POS 0.4MM SMD 1880
BM14B(0.8)-40DS-0.4V(53) CONN RECEPT 40POS 0.4MM SMD 1946
BM14B(0.8)-40DP-0.4V(53) CONN HDR 40POS 0.4MM SMD 1946
BM14B(0.8)-60DS-0.4V(53) CONN RECEPT 60POS 0.4MM SMD 238
BM14B(0.8)-60DP-0.4V(53) CONN HDR 60POS 0.4MM SMD 994