Bivar DC Series Deep Channel Card Guides


Bivar offers DC series deep channel card guides featuring stainless steel channel inserts

Bivar's DC series deep channel card guides for 1/16th, 3/32nd and 1/8th PCBs are rigid, strong and economical, and meet a wide variety of PCB slot entry applications. The DC series deep channel card guides are designed for quick installation,with effective retention and do not require any special tools or fixtures for installation.

Features and Benefits
  • 21 standard lengths from 2-1/2" to 8" in 1/2 increments
  • Three channel widths from 1/16th, 3/32nd and 1/8th PCBs
  • Deep channel (0.200") for severe duty, high shock and vibration environments
  • Precision molded from 94V-0 UL-rated materials from rigidity, strength and heat resistance
  • Stainless steel conductive inserts available for all sizes
  • Tapered guide entry on pylons allow for easy PCB insertion
  • Recommended panel thickness: 0.047" - 0.090" (1.2 mm - 2.3 mm)
  • Slotting or elongating of the second and third mounting hold is required to allow for length variations and to provide for easier assembly
  • Material: high-quality, precision-molded nylon 6/6, flammability characteristic of UL 94V-0.
Applications
  • For use with system with standardized subracks, that consist of series of slotted cards, which plug into mating connectors on the backplane
  • Ideally suited for use in computer, datacom, and telecom applications such as custom enclosures, switches, and blade servers
  • Suitable for use in factory equipment, industrial controls, and defense and military applications
  • Conforms to eurocard design format

DC Series Parts

Manufacturer Part Number Description Available Quantity Datasheets
DC-250 CARD GUIDE DEEP 2.5" 0.08" BK 834
DC-450 CARD GUIDE DEEP 4.5X0.08" BLK 1439
DC-600 CARD GUIDE DEEP 6X0.08" BLK 1029
DC-800 CARD GUIDE DEEP 8.0" 0.08" BK 0
DC-450-102 CARD GUIDE DEEP 4.5X0.102" BLK 3085
DC-800-102 CARD GUIDE DEEP 8X0.102" BLK 362
DC-800-130 CARD GUIDE DEEP 8X0.132" BLK 1023
DC-400 CARD GUIDE DEEP 4.0" 0.08" BK 996
DC-400-102 CARD GUIDE DEEP 4.0" 0.102" BK 880
DC-500 CARD GUIDE DEEP 5.0" 0.08" BK 990
DC-500-102 CARD GUIDE DEEP 5.0" 0.102" BK 1000
DC-550 CARD GUIDE DEEP 5.5" 0.08" BK 1000
DC-550-102 CARD GUIDE DEEP 5.5" 0.102" BK 1000
DC-600-102 CARD GUIDE DEEP 6.0" 0.102" BK 16110
DC-600-130 CARD GUIDE DEEP 6.0" 0.132" BK 750
DC-650 CARD GUIDE DEEP 6.5" 0.08" BK 848
DC-650-102 CARD GUIDE DEEP 6.5" 0.102" BK 950
DC-700 CARD GUIDE DEEP 7.0" 0.08" BK 1000
DC-700-102 CARD GUIDE DEEP 7.0" 0.102" BK 1000
DC-750 CARD GUIDE DEEP 7.5" 0.08" BK 1000
DC-750-102 CARD GUIDE DEEP 7.5" 0.102" BK 1000
DC-450-130 CARD GUIDE DEEP 4.5" 0.132" BK 1000