BD9G101G Simple Step-Down Switching Regulators


Single-chip type with built-in FET switching regulators

The BD9G101G is a switching regulator with a built-in integrated internal, high side, 42 V power MOSFET. It provides 0.5 A DC output in a small SOT23 package. Operating frequency is fixed at 1.5 MHz, allowing the use of small inductor and ceramic capacitor. The components of phase compensation are built in. The BD9G101G is available in SOT-23-6 (SSOP6) package.

Flexible Step-Down Switching Regulator with Integrated Power MOSFET

Switching Regulator

Manufacturer Part Number Description Available Quantity Datasheets
BD9G101G-TR IC REG BUCK ADJ 0.5A 6SSOP 7010
BD9G101G_EVK BOARD EVAL FOR BD9G101G 3