AVO240-48S12 Series Eighth-Brick DC/DC Converter


Artesyn offers single-output, eighth-brick DC/DC converters that feature an open frame design with base-plate option

The AVO240-48S12 is a high-efficiency eighth-brick series. It operates from a wide input range of 41 VDC to 75 VDC and provides a regulated output voltage of 12 VDC. The output is rated to a power level up to 240 Watts. Its protection features include non-latching OCP, OTP, and OVP. It also has an enable pin on the primary side of the converter. The unit is an open-frame design with base-plate option that is optimized for either contact-cooled or forced airflow applications.

Features
  • 2:1 wide input range
  • Optimized for high density, small-space applications
  • Low ripple and noise
  • Fixed switching frequency
 
  • High efficiency
  • High capacitive-load capability
  • Pre-bias start-up capability
  • Open-frame structure with base-plate option

AVO240-48S12 Series Eighth-Brick DC/DC Converter

Manufacturer Part Number Description Available Quantity Datasheets
AVO240-48S12-6L DC/DC CONVERTER 12V 240W 63