ATAVRXPLAIN Evaluation and Demonstration Kit


Atmel's easy-to-use evaluation and demonstration kit for ATxmega128A1

Atmel's Xplain is an easy-to-use evaluation and demonstration kit for ATxmega128A1, offering complete hardware for evaluating the highly accurate analog functionality of the device. The ADC can be used to read a temperature sensor and a potentiometer, and the DAC can be used to generate sound on a mono speaker. Xplain also demonstrates how to interface external memories; the kit features 8MB SDRAM and 8MB data flash connected to the ATxmega128A1. Eight push buttons and eight LEDs are available for user interaction. The USB interface is a communication gateway between the ATxmega128A1 and a USB COM port.

AVR1907: Xplain Hardware Guide       AVR1010: App Note

Sensors Xplained XMEGA Introduction MCU Product Line Introduction
Features
  • ATxmega128A1 microcontroller
  • External memory
    • 8 MB SDRAM
    • 8 MB serial data flash
  • AT90USB1287
    • Communication gateway
    • Programmer for Atmel® AVR® XMEGA
  • Analog input (to ADC)
    • Temperature sensor
    • Potentiometer
  • Analog output (from DAC)
    • Mono speaker via audio amplifier
  • Digital IO
    • UART communication through USB gateway
    • 8 micro switch buttons
    • 8 LEDs
    • 8 spare analog pins
    • 8 spare digital pins
  • RoHS Compliant
Diagram of the Xplain kit
Atmel ATAVRXPLAIN Kit Diagram

Evaluation & Demonstration Kits

Manufacturer Part Number Description Available Quantity Datasheets
ATAVRXPLAIN KIT EVAL FOR ATXMEGA128A1 89