AD7902/AD7903 Analog-to-Digital Converter


Dual-differential 16-bit, 1 MSPS PulSAR 12.0 mW ADC in QSOP from Analog Devices

The Analog Devices AD7903 is a dual 16-bit, successive approximation, analog-to-digital converter (ADC) that operates from a single power supply, VDDx, per ADC. It contains two low-power, high-speed, 16-bit sampling ADCs and a versatile serial interface port. On the CNVx rising edge, the AD7903 samples the voltage difference between the INx+ and INx− pins. The voltages on these pins usually swing in opposite phases between 0 V and VREF. The externally-applied reference voltage of the REFx pins (VREF) can be set independently from the supply voltage pins, VDDx. The power of the device scales linearly with throughput.

The AD7902 is a dual 16-bit, successive approximation, analog-to-digital converter (ADC) that operates from a single power supply, VDDx, per ADC. It contains two low-power, high-speed, 16-bit sampling ADCs and a versatile serial port interface (SPI). On the CNVx rising edge, the AD7902 samples an analog input IN+ in the range of 0 V to VREF with respect to a ground sense IN−. The externally applied reference voltage of the REFx pins (VREF) can be set independently from the supply voltage pins, VDDx. The power of the device scales linearly with throughput.

AD7902/3 Analog-to-Digital Converter

Manufacturer Part Number Description Available Quantity Datasheets
AD7902BRQZ IC DAC 16BIT 1MSPS 20QSOP 40
AD7903BRQZ IC ADC 16BIT 1MSPS 20QSOP 16
EVAL-AD7902SDZ EVAL BRD 16BIT 1MSPS ADC AD7902 2
EVAL-AD7903SDZ EVAL BOARD 16BIT ADC 1