AD531x, AD568x, and AD569x nanoDAC®


Quad 10-, 12- and 16-bit 3 V/5 V D/A converters from Analog Devices

Analog Devices, Inc. introduces a second series of quad 10-, 12-, and 16-bit 3 V/5 V D/A converters in space-saving 16-lead LFCSP and TSSOP packages. These new AD531x/AD568x/AD569x nanoDAC+™ quad D/A converters offer the industry’s best DC performance (INL is ±2LSB max, offset error is ±1.5 mV max and gain error is ±0.1% max) in the smallest package (3 mm x 3 mm LFCSP), with SPI or I²C interface options. Applications such as PLC (programmable logic controller) I/O cards, digital oscilloscopes, signal generators, and optical modules that require low power, rail-to-rail, single-supply D/A converters will benefit from the AD568x/9x series’ industry-leading performance.

The AD531x members of the nanoDAC® family are low power, single-channel, 10-bit buffered voltage-out DACs. The devices include a 2.5 V, 2 ppm/°C internal reference. The output span can be programmed to be 0 V to VREF or 0 V to 2 × VREF. All devices operate from a single 2.7 V to 5.5 V supply and are guaranteed monotonic by design. The devices are available in 10-lead MSOP packages.

The AD5680, a member of the nanoDAC® family, is a single, 18-bit buffered voltage-out digital-to-analog converter that operates from a single 4.5 V to 5.5 V supply and is 18-bit monotonic. The AD5680 requires an external reference voltage to set the output range of the DAC. The part incorporates a power-on reset circuit that ensures the DAC output powers up to 0 V (AD5680-1) or to mid-scale (AD5680-2) and remains there until a valid write takes place.

The AD5694, a member of the nanoDAC+™ family, is a low-power, quad, 16-bit buffered voltage output DAC. The device includes a gain-select pin giving a full-scale output of 0 V to VREF (gain = 1) or 0 V to 2.0 VREF (gain = 2). The device operates from a single 2.7 V to 5.5 V supply, is guaranteed monotonic by design, and exhibits less than 0.1% FSR gain error and 1.5 mV offset error performance. The device is available in a 3 mm × 3 mm LFCSP package and a TSSOP package.

Data Converter Fundamentals Five Things to Know About DACs Part 1: Resolution vs. Accuracy DAC Architectures

AD531x

Manufacturer Part Number Description Available Quantity Datasheets
AD5310BRMZ IC DAC 10BIT R-R W/BUFF 8-MSOP 371
AD5310BRTZ-REEL IC DAC 10BIT R-R W/BUFF SOT23-6 19912
AD5310RBRMZ IC DAC 10BIT R-R W/BUFF 10-MSOP 82
AD5311BRMZ IC DAC 10BIT 2WIRE W/BUFF 8-MSOP 66
AD5311BRTZ-REEL7 IC DAC 10BIT 2WIRE W/BUF SOT23-6 4762
AD5311RBRMZ IC DAC 10BIT 2WIRE W/BUFF 10-MSO 150
AD5312ARMZ-REEL7 IC DAC 10BIT DUAL R-R 10-MSOP 2152
AD5312BRMZ-REEL7 IC DAC 10BIT DUAL R-R 10-MSOP 1215
AD5313BRUZ IC DAC 10BIT SRL 16TSSOP 264
AD5313RBRUZ IC DAC 10BIT SRL 16TSSOP 61
AD5314ACPZ-REEL7 IC DAC 10BIT QUAD VOUT 10LFCSP 1249
AD5314ARMZ-REEL7 IC DAC 10BIT QUAD VOUT 10MSOP 2164
AD5314BRM IC DAC 10BIT QUAD VOUT 10-MSOP 69
AD5314BRMZ-REEL7 IC DAC 10BIT QUAD VOUT 10MSOP 1355
AD5315ARMZ-REEL7 IC DAC 10BIT OCTAL W/BUF 10-MSOP 666
AD5315BRMZ IC DAC 10BIT 2WIRE I2C 10-MSOP 90
AD5316ARUZ IC DAC 10BIT SRL QUAD 16TSSOP 99
AD5316BRUZ IC DAC 10BIT QUAD W/BUFF 16TSSOP 148
AD5316RBCPZ-RL7 IC DAC 10BIT I2C/SRL 16LFCSP 2927
AD5316RBRUZ-RL7 IC DAC 10BIT I2C/SRL 16TSSOP 912
AD5317ARUZ IC DAC 10BIT QUAD W/BUFF 16TSSOP 281
AD5317BRUZ IC DAC 10BIT QUAD W/BUFF 16TSSOP 30
AD5317RBCPZ-RL7 IC DAC 10BIT SPI/SRL 16LFCSP 48
AD5317RBRUZ-RL7 IC DAC 10BIT SPI/SRL 16TSSOP 176
AD5318ARU IC DAC 10BIT OCTAL W/BUF 16TSSOP 96
AD5318ARUZ-REEL7 IC DAC 10BIT OCTAL W/BUF 16TSSOP 3582
AD5318BRUZ IC DAC 10BIT OCTAL W/BUF 16TSSOP 396

AD568x

Manufacturer Part Number Description Available Quantity Datasheets
AD5680BRJZ-1500RL7 IC DAC 18BIT 5V SOT23-8 1099
AD5680BRJZ-2REEL7 IC DAC 18BIT 5V SOT23-8 2961
AD5684ARUZ-RL7 IC DAC 12BIT SPI/SRL 16TSSOP 782
AD5684BCPZ-RL7 IC DAC 12BIT SPI QUAD 16LFCSP 2562
AD5684BRUZ-RL7 IC DAC 12BIT SPI/SRL 16TSSOP 285
AD5684RARUZ IC DAC 12BIT SPI QUAD 16TSSOP 252
AD5684RBCPZ-RL7 IC DAC 12BIT SPI QUAD 16LFCSP 1051
AD5685RARUZ IC DAC 14BIT SPI/SRL 16-TSSOP 14
AD5685RBCPZ-RL7 IC DAC 14BIT SPI QUAD 16LFCSP 1225
AD5685RBRUZ IC DAC 14BIT SPI/SRL 16-TSSOP 55
AD5686BCPZ-RL7 IC DAC 16BIT SPI 16LFCSP 1123
AD5686BRUZ IC DAC 16BIT SPI/SRL 16TSSOP 58
AD5686RACPZ-RL7 IC DAC 16BIT SPI QUAD 16LFCSP 1539
AD5686RARUZ IC DAC 16BIT SPI/SRL 16-TSSOP 170
AD5686RBCPZ-RL7 IC DAC 16BIT SPI QUAD 16LFCSP 2402
AD5686RBRUZ IC DAC 16BIT SPI/SRL 16-TSSOP 0
AD5687BRUZ IC DAC 12BIT SRL 16TSSOP 343
AD5687RBRUZ IC DAC 12BIT SPI/SRL 16TSSOP 86
AD5689BRUZ IC DAC 16BIT SRL 16-TSSOP 57
AD5689RARUZ IC DAC 16BIT SRL 16-TSSOP 103
AD5689RBCPZ-RL7 IC DAC 16BIT SRL 16LFCSP 768
AD5689RBRUZ IC DAC 16BIT SRL 16-TSSOP 0
AD568JQ IC DAC 12BIT HS MONO 35NS 24CDIP 12

AD569x

Manufacturer Part Number Description Available Quantity Datasheets
AD5694ARUZ IC DAC 12BIT I2C/SRL 16-TSSOP 74
AD5694BRUZ IC DAC 12BIT I2C/SRL 16TSSOP 48
AD5694RARUZ IC DAC 12BIT I2C/SRL 16-TSSOP 20
AD5694RBRUZ IC DAC 12BIT I2C/SRL 16-TSSOP 27
AD5695RARUZ IC DAC 14BIT I2C/SRL 16-TSSOP 29
AD5695RBRUZ IC DAC 14BIT I2C/SRL 16-TSSOP 20
AD5696ARUZ IC DAC 16BIT I2C/SRL 16-TSSOP 36
AD5696BRUZ IC DAC 16BIT I2C/SRL 16TSSOP 16
AD5696RARUZ IC DAC 16BIT I2C/SRL 16-TSSOP 202
AD5696RBRUZ IC DAC 16BIT I2C/SRL 16-TSSOP 65
AD5697RBRUZ IC DAC 12BIT I2C/SRL 16TSSOP 167

Evaluation Boards

Manufacturer Part Number Description Available Quantity Datasheets
EVAL-AD5684RSDZ BOARD EVAL FOR AD5684R 0
EVAL-AD5686RSDZ BOARD EVAL FOR AD5686R 3
EVAL-AD5689RSDZ BOARD EVAL FOR AD5689R 4
EVAL-AD5697RSDZ BOARD EVAL FOR AD5697R 1
EVAL-CN0229-SDPZ EVAL-CN0229-SDPZ 3