startKIT


A development board for the configurable xCORE multicore microcontroller products from XMOS

The startKIT is a development board for the configurable xCORE multicore microcontroller products from XMOS. It's easy to use and provides advanced features on a small, extremely-low-cost platform. The startKIT makes it quick and easy to start developing with the configurable xCORE multicore microcontroller technology. The xCORE multicore microcontrollers can be software-configured with a wide variety of peripherals and interface blocks, and programmed in C / C++, all in a single programming environment. The startKIT is just 94 x 50 mm in size and is based around the 500 MIPS, eight 32-bit logical cores, XS1-A8-64-DEV, and an xCORE-Analog multicore microcontroller. The board includes: LEDs, a push-button switch, two capacitive sense sliders, a sliceCARD connector that is compatible with the wide range of I/O slices available from XMOS, and headers that allow connection to a breadboard system. The startKIT is an ideal platform for functions ranging from robotics and motion control to networking and digital audio. The startKIT is supplied with example code including driver software for the LEDs and push-buttons, and a software-defined Ethernet interface and web server application.

Features and Benefits
  • xCORE-Analog 8-core device with integrated debugger
  • Micro-USB connection to host debugger
  • PCIe connector for sliceCARD add-on boards
  • 0.1" header compatible with Raspberry PI
  • Two 4-zone cap sense sliders
  • 3 x 3 LED matrix
  • 2 additional LEDs
  • Push-button switch
  • 4 ADC inputs
  • 256KB SPI Flash
  • 0.1" header for connecting additional startKITs

Development Board

Manufacturer Part Number Description Available Quantity Datasheets
XK-STK-A8DEV STARTKIT STARTER KIT 220