Serial Attached SCSI (SAS) Connectors


3M Serial Attached SCSI (SAS) Connector, 1.27 mm

3M Serial Attached SCSI (SAS) Connectors are offered in both device plug and backplane receptacle combo formats and are designed to the SFF-8482 specification. This standard was designed to support internal backplane environments which allow a direct connection from the hard disk drive (HDD) to the backplane (device-to-host). The SAS combo plug, 29 position from 3M is used on the device side (optical or HDD) and has a variety of features that makes it appealing for high-volume environments. The plug connector is available in two different configurations: surface-mount, vertical and straddle-mount, right angle. The surface-mount plug version is equipped with PCB guides to ensure the proper alignment between the HDD PCB and connector contact tails. The 3M SATA plug, 22 positions is designed for interoperability with the 29 position SAS receptacles.


Input/Output Connector Systems Primer
Technical Information
  • SFF-8482 specification
  • 1.27 mm in-line contacts
  • EMLB contacts for HOT plugging
  • Extended height combo receptacle for backplane
  • Low voltage requirement (1600 mV peak-to-peak)
  • Point-to-point signaling
  • Accommodates 3.3, 5.0 and 12 V requirements
  • Blind-mate guide
  • 2.5” and 3.5” HDD interface
  • Serial Advanced Technology Attachment (SATA) interoperability

Serial Attached SCSI (SAS) Connectors

Manufacturer Part Number Description Available Quantity Datasheets
SBR-ST-29-S-ML CONN RCPT VERT SCSI 29POS T/H 9034
SBR-EV-29-P-ML CONN SOCKET SAS 29POS VERT ELEV 1290
SBH-ST-29-SM-ML CONN PLUG SAS 29POS STANDARD SMD 3447