RUW15 Series Isolated DC/DC Converter


Murata Power Solutions' RUW series is particularly suitable in applications where variable input voltages or high transient voltages are present

The RUW series is particularly suitable for use in applications in railway, industry, or telecommunication where variable input voltages or high transient voltages are present. With an ultra-wide input voltage range of 16-160 VDC, the RUW series is capable of withstanding surges from 24, 36, 48, 72, 90 and 110 V systems, largely eliminating the requirement for input protection circuitry. Optional features include a Power Fail/DC OK signal and circuitry to facilitate long hold-up times with a small external capacitor across pins.


Features
  • UL 60950 recognition for reinforced insulation pending
  • High transient-voltage-withstand capability
  • Ultra-wide input voltage range of 16-160 VDC
  • Externally settable hold-up time with additional capacitor
  • DC OK/Power Fail signal
  • Short-circuit protection
  • Over-temperature protection
  • Over-voltage protection

RUW15 Series

Manufacturer Part Number Description Available Quantity Datasheets
RUW15SL24C DC/DC CONVERT 24V 0.625A 115