7.0" TFT Displays with Capacitive Touch


Newhaven Display International now offers economical and MVA capacitive touch 7.0” TFT displays

Newhaven Display International now offers capacitive touch to the 7.0” TFT display line. This new capacitive touch is available on both the economical and MVA 7.0” TFTs. With the distinct features of a TFT, along with the additional benefits of integrating capacitive touch, these displays are ideal candidates for any industry that wants to enhance the user-interface experience.

Benefits of Capacitive Touch Panel

Take your display to the next level by featuring the capacitive-touch panel. This touch panel not only looks sleek, but it also has interactive abilities, and is exceptionally durable in environments that may be exposed to water, dust, and grease. The capacitive touch panel supports five simultaneous touches, including swipe and zoom gestures, and can be activated with a bare finger, a capacitive stylus, or a touchscreen-compatible glove. Newhaven Display’s capacitive-touch panel comes with a built-in I2C interface controller, allowing for quick time-to-market while keeping development costs low.


NHDev LCD Development Board Differences in TFT Displays
7.0” Economical TFT display with capacitive touch features
  • Cost effective
  • Capacitive-touch panel with built-in controller
  • 800 x RGB x 400 resolution
  • 16.7M colors
  • 12:00 optimal view
  • Fast response time
  • 24-bit digital RGB interface
  • LED backlight
  • RoHS compliant
7.0” MVA TFT display with capacitive touch features
  • Wide viewing angles (75° all angles)
  • Capacitive-touch panel with built-in controller
  • 800 x RGB x 400 resolution
  • 16.7M colors
  • Intense color reproduction and depth
  • 24-bit digital RGB interface
  • Fast response time
  • LED backlight
  • RoHS compliant

7.0” Economical TFT display with capacitive touch

Manufacturer Part Number Description Available Quantity Datasheets
NHD-7.0-800480EF-ATXL#-CTP LCD TFT 7" 800X400 CAP TOUCH LED 172

7.0” MVA TFT display with capacitive touch

Manufacturer Part Number Description Available Quantity Datasheets
NHD-7.0-800480EF-ATXV#-CTP LCD TFT 7" 800X480 CAP TOUCH LED 132

Recommended Tools

Manufacturer Part Number Description Available Quantity Datasheets
NHD-COG14-36 ADAPTER SMT TO 2.54MM THRU-HOLE 86
NHD-FFC40 PCB ADAPTER 40P FFC-THRU-HOLE 178
NHDEV DEVELOPMENT BOARD BOARD DEV LCD COG TFT 100X95MM 16
0541044031 CONN FFC TOP 40POS 0.50MM R/A 8357
0522710679 CONN FPC BOTTOM 6POS 1.00MM R/A 530