3 mm and 5 mm Ice Cube LEDs


SunLED's Ice Cube LEDs series offers LEDs with a deep frosted lens

Tired of hotspots? Finally, a solution to make your design shine the way it should. SunLED announces the Ice Cube LED series with a deep frosted lens. The LEDs effectively eliminate the hotspots that interfere with achieving the perfect illumination of color. If your design is a canvas, then let these LEDs be your palette. This through-hole series launches in 12 different shades to bring a blend of uniqueness and uncap the limits to your design. The Ice Cubes comes in 2 sizes: 3 x 3 mm and 5 x 5 mm square with 110 degree viewing angle for a wide, uniform dispersion, taking you to a different level from the traditional, round T1 and T1 3/4 LEDs. Their flat-surfaced, cube-shaped lenses make the LEDs ideal for flush mounting onto panels, allowing them to redefine the sleekness of LED indication through style and a touch of color.

Features
  • Available in 3.0 x 3.0 mm and 5.0 x 5.0 mm square through-hole packages
  • Wide viewing angle with triple diffused lens: 110°
  • Large selection of available colors
  • No hotspots from emitting area
Applications
  • Backlighting
  • Consumer Devices
  • General Indication
  • Medical Equipment
  • Audio Equipment
  • Automotive Accent Lighting
  • Logo Illumination

3 mm and 5 mm Ice Cube LEDs

Manufacturer Part Number Description Available Quantity Datasheets
XSCBD23MB LED ICE CUBE 5X5 BL WH TRPL DIFF 1868
XSCBD43MB LED ICE CUBE 3X3 BL WH TRPL DIFF 345
XSCGS43MB LED ICE CUBE 3X3 B/G WH TRPL DFF 342
XSCWD23MB LED ICE CUBE 5X5 WH WH TRPL DIFF 0
XSCWD43MB LED ICE CUBE 3X3 WH WH TRPL DIFF 2642
XSDG23MB LED ICE CUBE 5X5 GN WH TRPL DIFF 454
XSDG43MB LED ICE CUBE 3X3 GN WH TRPL DIFF 330
XSMDK23MB LED ICE CUBE 5X5 RD WH TRPL DIFF 1119
XSMDK43MB LED ICE CUBE 3X3 RD WH TRPL DIFF 325
XSMOK23MB LED ICE CUBE 5X5 OR WH TRPL DIFF 427
XSMOK43MB LED ICE CUBE 3X3 OR WH TRPL DIFF 159
XSMYK23MB LED ICE CUBE 5X5 YW WH TRPL DIFF 141
XSMYK43MB LED ICE CUBE 3X3 YW WH TRPL DIFF 1063

Related Parts

Manufacturer Part Number Description Available Quantity Datasheets
XSMDKVG47M LED 2.0X5.0MM BI-CLR RED/GRN TH 6333
XSUG18D LED 2.0X5.0MM GREEN TH 2835
XSUGR47M LED 2.0X5.0MM BI-CLR GRN/RED TH 110
XSUR18D LED 2.0X5.0MM RED DIFF TH 2972
XSUY18D LED 2.0X5.0MM YLW TH 1608
XSUYR47M LED 2.0X5.0MM BI-CLR YLW/RED TH 485