1-Wire EEPROM


Maxim's DS28E05 is a 112-byte, user-programmable EEPROM

The DS28E05 is a 112-byte user-programmable EEPROM organized as 7 pages of 16 bytes each. Memory pages can be individually set to write protected or EPROM emulation mode through protection byte settings. Each part has its own guaranteed unique 64-bit ROM identification number (ROM ID) that is factory programmed into the chip. The DS28E05 communicates over Maxim Integrated's single contact 1-Wire® interface at overdrive speed with the ROM ID acting as node address in the case of a multiple-device 1-Wire network.

Features and Benefits
  • Single-contact 1-wire interface
  • 112 bytes user EEPROM with 1K write cycles
  • Programmable write protection and OTP EPROM emulation modes for user memory
  • Unique factory-programmed 64-bit ROM ID number
  • Communicates with host at up to 76.9kbps (overdrive only)
  • Operating range: 3.3V ±10%, -40°C to +85°C
  • ±8kV HBM ESD protection (typ) on IO pin
  • 3-pin SOT23 and 6-pin TSOC packages

IC Memory EEPROM

Manufacturer Part Number Description Available Quantity Datasheets
DS28E05P+ IC EEPROM 1KBIT 6TSOC 123