Add To Favorites
Product Overview
Digi-Key Part Number 269-3975-ND
Quantity Available 141
Can ship immediately
Manufacturer

Manufacturer Part Number

Z86E4016PSG

Description IC MCU 8BIT 4KB OTP 40DIP
Expanded Description Z8 Z8® Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) OTP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets Z86E30, E31, E40
Design Resources Development Tool Selector
Online Catalog Z8®
Product Attributes Select All
Categories
Manufacturer

Zilog

Series Z8®
Packaging ? Tube ?
Part Status Active
Core Processor Z8
Core Size 8-Bit
Speed 16MHz
Connectivity -
Peripherals POR, WDT
Number of I/O 32
Program Memory Size 4KB (4K x 8)
Program Memory Type OTP
EEPROM Size -
RAM Size 236 x 8
Voltage - Supply (Vcc/Vdd) 3.5 V ~ 5.5 V
Data Converters -
Oscillator Type Internal
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 40-DIP (0.620", 15.75mm)
 
For Use With
Additional Resources
Standard Package ? 10
Other Names 269-3975
Z86E4016PSG-ND

14:43:43 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.62000 7.62
25 6.24680 156.17
100 5.63730 563.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback