Add To Favorites
Product Overview
Digi-Key Part Number 269-4984-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

IXD3236A12CMR-G

Description IC REG BUCK 1.2V 0.6A SYNC SOT25
Expanded Description Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA SC-74A, SOT-753
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets IXD3235, 36, 37
Product Attributes Select All
Categories
Manufacturer

Zilog

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) -
Current - Output 600mA
Frequency - Switching 1.2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-25
 
Additional Resources
Standard Package ? 1
Other Names 269-4984-1
IXD3236A12CMR-GCT
IXD3236A12CMR-GCT-ND

03:35:39 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.50000 1.50
25 1.19840 29.96
100 1.04860 104.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 269-4984-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.58240
  • Digi-Reel® ? : 269-4984-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback