Add To Favorites
Product Overview
Digi-Key Part Number 269-4967-1-ND
Quantity Available 2,975
Can ship immediately
Manufacturer

Manufacturer Part Number

IXD1209F282MR-G

Description IC REG LDO 2.8V 0.3A SOT25
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 2.8V 300mA SOT-25
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets IXD1209, 1212
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

Zilog

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.8V
Current - Output 300mA
Voltage - Dropout (Typical) 0.22V @ 100mA
Number of Regulators 1
Voltage - Input Up to 10V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-25
 
Additional Resources
Standard Package ? 1
Other Names 269-4967-1
IXD1209F282MR-GCT
IXD1209F282MR-GCT-ND

11:39:30 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 0.81
25 0.63040 15.76
100 0.54890 54.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 269-4967-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.28652
  • Digi-Reel® ? : 269-4967-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,975 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback