Add To Favorites
Product Overview
Digi-Key Part Number 269-4877-ND
Quantity Available 53
Can ship immediately
Manufacturer

Manufacturer Part Number

EZ80F917150MODG

Description BOARD ZDOTS SBC Z80ACCLAIM PLUS
Expanded Description eZ80® AcclaimPlus!™ Embedded Module eZ80F91 50MHz 8KB (Internal), 512KB (External) 256KB (Internal), 8MB (External)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Zilog

Series eZ80® AcclaimPlus!™
Part Status Active
Module/Board Type MCU, Ethernet Core
Core Processor eZ80F91
Co-Processor -
Speed 50MHz
Flash Size 256KB (Internal), 8MB (External)
RAM Size 8KB (Internal), 512KB (External)
Connector Type Header 2x30
Size / Dimension 2.5" x 3.1" (63.5mm x 78.7mm)
Operating Temperature 0°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 269-4877

09:49:23 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 78.00000 78.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback