Add To Favorites
Product Overview
Digi-Key Part Number YC124J-82CT-ND
Quantity Available 4,603
Can ship immediately
Manufacturer

Manufacturer Part Number

YC124-JR-0782RL

Description RES ARRAY 4 RES 82 OHM 0804
Expanded Description 82 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets YC:102-358,TC122-164 Series Datasheet
Product Training Modules Chip Resistor
Online Catalog YC124
Product Attributes Select All
Categories
Manufacturer

Yageo

Series YC124
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 82
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Applications DDRAM, SDRAM
Mounting Type Surface Mount
Package / Case 0804, Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names YC124J-82CT

08:08:42 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.06800 0.68
25 0.04720 1.18
50 0.03680 1.84
100 0.02630 2.63
250 0.02048 5.12
500 0.01628 8.14
1,000 0.01155 11.55
5,000 0.00893 44.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YC124J-82TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.00789
  • Digi-Reel® ? : YC124J-82DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,603 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback